Analog Devices AD736JRZ-R7

Rms to DC Converter 12V 200UA 190KHZ/460KHZ 8-PIN SOIC N T/r / IC True Rms/dc Conv Lp 8-SOIC
$ 11.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD736JRZ-R7.

element14 APAC

Datasheet20 pages13 years ago

Analog Devices

Factory Futures

Augswan

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices AD736JRZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.685
$ 10.823
$ 10.823
Stock
405,697
273,721
273,721
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.8 V
2.8 V
2.8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD736JRZ-R7.

Related Parts

Microchip 16Mbit Split flash memory chip, SPIinterface, SOIC-8, 5.4 x 5.4 x 1.91mm
Microchip ATtiny13Series microcontroller, AVRkernel, 8needle, EIAJ SOICencapsulation
Microchip25LC1024-I/SM
SPI Serial EEPROM Family, 8-bit, 20 MHz, 2.5 to 5.5V, -40°Cto 125°C, SOIJ-8, RoHS

Descriptions

Descriptions of Analog Devices AD736JRZ-R7 provided by its distributors.

RMS to DC Converter 12V 200uA 190kHz/460kHz 8-Pin SOIC N T/R / IC TRUE RMS/DC CONV LP 8-SOIC
Power Management ICs (PMICs); AD736JRZ-R7; ANALOG DEVICES; 8; Surface Mount; SOIC; 1.75 mm
160μA 2.5V 2.8V,-3.2V ~ ±16.5V 3.2V~16.5V;2.8V 2.8V,-3.2V ~ ±16.5V SOIC-8 SMD mount,glue mount 1.75mm(height)
Tape & Reel (TR) Matte Tin (Sn) Not Qualified Surface Mount rms dc converter +-5V 5mm 200muA -40C
160uA SOP-8 RMS-to-DC Converters ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD736JRZR7