Analog Devices AD629ARZ

Analog Devices AD629ARZ Linear IC Op-amp buffer amplifier for precision tasks
$ 8.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD629ARZ.

HQonline

Datasheet16 pages15 years ago

Analog Devices

Newark

Augswan

TME

Inventory History

3 month trend:
-9.08%

CAD Models

Download Analog Devices AD629ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.14
$ 7.813
$ 7.813
Stock
770,853
725,541
725,541
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2.1 V/µs
2.1 V/µs
2.1 V/µs
Gain Bandwidth Product
500 kHz
-
-
Input Offset Voltage (Vos)
200 µV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
84 dB
84 dB
84 dB
Common Mode Rejection Ratio
86 dB
86 dB
86 dB
Min Supply Voltage
2.5 V
-
-
Max Supply Voltage
18 V
-
-
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD629BRZ
High Common-Mode Voltage, Difference Amplifier | IC OPAMP DIFF 1 CIRCUIT 8SOIC
Analog DevicesAD629ARZ-R7
ROHS3Compliant EAR99 AD629 Tape & Reel (TR) op amp amplifier circuit 4.9mm 1mA 500muV 84dB
Analog DevicesAD629ARZ-RL
ROHS3Compliant EAR99 AD629 Tape & Reel (TR) op amp amplifier circuit 4.9mm 1mA 500muV 84dB
ICL7612 Series 16 V 1.4 MHz 1.6 V/µs CMOS Operational Amplifier - SOIC-8
Texas InstrumentsLMV641MAE/NOPB
IC OPAMP GP 10MHZ RRO 8SOIC / Op Amp Single Low Power Amplifier R-R O/P 12V 8-Pin SOIC T/R
Texas InstrumentsLMV641MAX/NOPB
Operational Amplifiers - Op Amps 10 MHz, 12V, Low Power Amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Analog Devices AD629ARZ provided by its distributors.

Analog Devices AD629ARZ Linear IC Op-amp buffer amplifier for precision tasks
SP Amp DIFF AMP Single ±18V 8-Pin SOIC N Tube / IC OPAMP DIFF 500KHZ 8SOIC
ROHS3Compliant EAR99 AD629 Tube op amp amplifier circuit 5mm 900muA 9V 84dB
DIFF-AMP, 500KHZ, -40 TO 85DEG C, NSOIC; Available until stocks are exhausted Alternative available
ANALOG DEVICES AD629ARZ Differential Amplifier, High Common-Mode Voltage, 1 Amplifiers, 1 mV, 1 dB, 500 kHz, -40 C, 85 C
Diff-Amp, 500Khz, -40 To 85Deg C, Nsoic; No. Of Channels:1Channels; Gain Bandwidth Product:500Khz; Supply Voltage Range:± 2.5V To ± 18V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:Differential; Rail To Rail:- Rohs Compliant: Yes |Analog Devices, Inc. AD629ARZ
Channels = 1 / Input Offset Voltage mV = 1 / Bandwidth kHz = 500 / Slew Rate V/us = 2.1 / Common Mode Rejection Ratio (CMRR) dB = 77 / Power Supply Rejection Ratio (PSRR) dB = 84 / Output Type = Differential / Supply Current mA = 1 / Dual Supply Voltage Min. V = 2.5 / Dual Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Power Supply Type = Dual

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated