Analog Devices AD5694ARUZ

DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Differential OutputNo
Integral Nonlinearity (INL)1 LSB
InterfaceI2C, Serial
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current590 µA
Number of Bits12
Number of Channels4
Number of Converters4
Number of D/A Converters4
Number of DAC Channels4
Number of Outputs4
Output TypeVoltage
PackagingRail/Tube
PolarityUnipolar
Resolution1.5 B
Schedule B8542390000
Settling Time7 µs
Dimensions
Height1.05 mm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5694ARUZ.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet24 pages11 years ago
Datasheet24 pages10 years ago
SHENGYU ELECTRONICS
Datasheet24 pages7 years ago

Inventory History

3 month trend:
+101%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5694ARUZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD5694ARUZ provided by its distributors.

DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP Tube
Digital to Analogue Converter, Quad, 12 bit, Serial, 2.7V to 5.5V, TSSOP, 16 RoHS Compliant: Yes
DAC, QUAD, 12BIT, 400KHZ I2C, 16TSSOP; Resolution (Bits):12bit; Input Channel Type:Serial; Supply Voltage Range:2.7V to 5.5V; Digital IC Case Style:TSSOP; No. of Pins:16; Data Interface:I2C; Supply Current:590µA; Operating Temperature Range:-40°C to +105°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); No. of Outputs:4; Supply Voltage Range - Analogue:2.7V to 5.5V; Supply Voltage Range - Digital:1.8V to 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Differential OutputNo
Integral Nonlinearity (INL)1 LSB
InterfaceI2C, Serial
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current590 µA
Number of Bits12
Number of Channels4
Number of Converters4
Number of D/A Converters4
Number of DAC Channels4
Number of Outputs4
Output TypeVoltage
PackagingRail/Tube
PolarityUnipolar
Resolution1.5 B
Schedule B8542390000
Settling Time7 µs
Dimensions
Height1.05 mm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5694ARUZ.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet24 pages11 years ago
Datasheet24 pages10 years ago
SHENGYU ELECTRONICS
Datasheet24 pages7 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements