ADDA AD1224HB-Y51

AXIAL FAN, 120mm, 24VDC, 210mA; Supply V; Voltage VDC: 24V; Fan Frame Type: Square; Size: 120mm;
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
Airflow108 CFM
Bearing TypeBall
Current Rating210 mA
Operating Supply Voltage24 V
Voltage Rating24 V
Dimensions
Height120 mm
Width120 mm

Documents

Download datasheets and manufacturer documentation for ADDA AD1224HB-Y51.

Farnell
Datasheet1 page0 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
-19.43%

Engineering Resources

View Evaluation kits and Reference designs for ADDA AD1224HB-Y51.

Related Parts

Descriptions

Descriptions of ADDA AD1224HB-Y51 provided by its distributors.

AXIAL FAN, 120mm, 24VDC, 210mA; Supply V; Voltage VDC:24V; Fan Frame Type:Square; Size:120mm;
AD Series 120 x 120 x 32 mm 24 VDC 108 CFM Ball Bearing High Speed Axial Fan

Manufacturer Aliases

ADDA has several brands around the world that distributors may use as alternate names. ADDA may also be known as the following names:

  • ADDA CORPORATION
  • ADDA CORP
  • ADDA FANS
  • ADDA USA Inc
  • ADDAUSA
  • ADDA USA Corporation
  • ADDA FAN
  • ADDA INC

Technical Specifications

Physical
Case/PackageAxial
Technical
Airflow108 CFM
Bearing TypeBall
Current Rating210 mA
Operating Supply Voltage24 V
Voltage Rating24 V
Dimensions
Height120 mm
Width120 mm

Documents

Download datasheets and manufacturer documentation for ADDA AD1224HB-Y51.

Farnell
Datasheet1 page0 years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant