Bourns ACTP250J1BJR-S

A 250V, Single, bi-directional, AC Line, Thyristor Surge Protector | Bourns ACTP250J1BJR-S
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Capacitance125 pF
Hold Current20 mA
Number of Circuits1
Number of Elements1
PackagingCut Tape (CT)
Peak Pulse Current1 kA

Documents

Download datasheets and manufacturer documentation for Bourns ACTP250J1BJR-S.

Master Electronics
Datasheet6 pages8 years ago

Inventory History

3 month trend:
+97.82%

Engineering Resources

View Evaluation kits and Reference designs for Bourns ACTP250J1BJR-S.

Descriptions

Descriptions of Bourns ACTP250J1BJR-S provided by its distributors.

A 250V, Single, bi-directional, AC Line, Thyristor Surge Protector | Bourns ACTP250J1BJR-S
AC Transient Protector 263V 1000A 190V 2-Pin DO-214AA Emboss T/R
THYRISTOR SURGE PROTECTION DEVICE 2-PIN SMB
Product Description Demo for Development.
French Electronic Distributor since 1988
AC TRANSIENT PROTECTOR, BIDIR, DO-214AA; Reverse Stand-Off Voltage Vrwm: -; No. of Pins: 2Pins; TVS Thyristor Case Style: DO-214AA; Thyristor Type: Overvoltage Protector; Breakover Voltage Vbo Max: 250V; No. of Circuits: 1Circuits; Peak Pulse Current Ippm: 1kA; Peak Off-State Voltage, Vdrm: 190V; Product Range: -; SVHC: No SVHC (15-Jan-2018)
SINGLE BIDIRECTIONAL PROTECTOR

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Number of Pins2
Technical
Capacitance125 pF
Hold Current20 mA
Number of Circuits1
Number of Elements1
PackagingCut Tape (CT)
Peak Pulse Current1 kA

Documents

Download datasheets and manufacturer documentation for Bourns ACTP250J1BJR-S.

Master Electronics
Datasheet6 pages8 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago