TE Connectivity / DEUTSCH ACT94MG16PN-3025

Circular, Size 21, 16WAY, Pin

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialComposite
Contact PlatingGold
MountBulkhead, Front Side Nut, Panel
Technical
Connector TypeCircular, Receptacle
Current Rating13 A
Fastening TypeThreaded
FeaturesShielded
GenderReceptacle
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
Number of Contacts16
Number of Positions16
PackagingBulk
ShieldingShielded
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH ACT94MG16PN-3025.

element14 APAC
Datasheet15 pages16 years ago
TE Connectivity
Technical Drawing1 page11 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH ACT94MG16PN-3025.

Descriptions

Descriptions of TE Connectivity / DEUTSCH ACT94MG16PN-3025 provided by its distributors.

CIRCULAR, SIZE 21, 16WAY, PIN
Elec Conn Cylindrical
ACT 16C 16#16 PIN RECP
ACT 94 MG 16 PN 3025
CIRCULAR, SIZE 21, 16WAY, PIN; Connector Type:Circular Industrial; Series:ACT; Connector Body Material:Composite; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Jam Nut; Connector Shell Size:21; Insert Arrangement:21-16; No. of Contacts:16; Contact Termination:Crimp; Contact Material:Copper Alloy; Contact Plating:Gold; SVHC:No SVHC (19-Dec-2012); Approval Category:MIL-DTL-38999 Series III

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH/TE CONNECTIVITY
  • TE DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACT 94 MG 16 PN 3025
  • ACT94MG16PN3025

Technical Specifications

Physical
Body MaterialComposite
Contact PlatingGold
MountBulkhead, Front Side Nut, Panel
Technical
Connector TypeCircular, Receptacle
Current Rating13 A
Fastening TypeThreaded
FeaturesShielded
GenderReceptacle
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
Number of Contacts16
Number of Positions16
PackagingBulk
ShieldingShielded
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH ACT94MG16PN-3025.

element14 APAC
Datasheet15 pages16 years ago
TE Connectivity
Technical Drawing1 page11 years ago

Compliance

Environmental Classification
ELVCompliant
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant