TE Connectivity / DEUTSCH ACT96MC35AN

Circular Connector, Plug, 13-35, Cable

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialComposite
MountFree Hanging
Shell FinishNickel
Technical
Connector TypeCrimp, Plug
Fastening TypeThreaded
FeaturesShielded
GenderMale
Number of Contacts22
Number of Positions22
PackagingBulk
ShieldingShielded

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH ACT96MC35AN.

element14 APAC
Datasheet15 pages16 years ago
Newark
Datasheet15 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH ACT96MC35AN.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH ACT96MC35AN provided by its distributors.

Circular Connector, Plug, 13-35, Cable
Electrical Connector Cylindrical
CIRCULAR, SIZE 13, 22WAY, PIN (L/C)
CONN HSG PLUG STRGHT 22POS SKT
CIRCULAR, SIZE 13, 22WAY, PIN (L/C); Connector Type:Plug; Series:ACT; Connector Body Material:Composite; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:13; Insert Arrangement:13-35; No. of Positions:22; SVHC:No SVHC (19-Dec-2012); Approval Category:MIL-DTL-38999 Series III; For Use With:Deutsch MIL-C-38999 Crimp Contacts; Shell Finish:Nickel

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH/TE CONNECTIVITY
  • TE DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACT 96 MC 35 AN

Technical Specifications

Physical
Body MaterialComposite
MountFree Hanging
Shell FinishNickel
Technical
Connector TypeCrimp, Plug
Fastening TypeThreaded
FeaturesShielded
GenderMale
Number of Contacts22
Number of Positions22
PackagingBulk
ShieldingShielded

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH ACT96MC35AN.

element14 APAC
Datasheet15 pages16 years ago
Newark
Datasheet15 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant