Allegro MicroSystems ACS725LLCTR-20AB-T

Closed Loop/Open Loop Current Sensor AC/DC Current 3.3V Automotive 8-Pin SOIC N T/R

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Accuracy0.8 %
Ambient Temperature Range High150 °C
Bandwidth120 kHz
Coil Resistance1.2 mΩ
Current Sensing20 A
Frequency120 kHz
Linearity1.5 %
Max Junction Temperature (Tj)165 °C
Max Operating Temperature150 °C
Max Supply Current14 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels1
Operating Supply Current10 mA
PackagingTape & Reel (TR)
PolarityBidirectional
Quiescent Current10 mA
Response Time4 µs
Sensing MethodHall Effect
Sensitivity (mV/A)66 mV/A
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems ACS725LLCTR-20AB-T.

Allegro MicroSystems
Datasheet19 pages4 years ago
Allegro
Datasheet19 pages8 years ago
Datasheet20 pages9 years ago
Newark
Datasheet17 pages9 years ago

Inventory History

3 month trend:
+37.97%

Engineering Resources

View Evaluation kits and Reference designs for Allegro MicroSystems ACS725LLCTR-20AB-T.

Related Parts

Descriptions

Descriptions of Allegro MicroSystems ACS725LLCTR-20AB-T provided by its distributors.

Closed Loop/Open Loop Current Sensor AC/DC Current 3.3V Automotive 8-Pin SOIC N T/R
High-Accuracy, Isolated Current Sensor with Stray Field Rejection
Current Sensor, Analog, BICMOS, 8 Pin, Plastic/epoxy
Product Description Demo for Development.
French Electronic Distributor since 1988
20A SOP-8 Current Sensors ROHS
Current Sensor, +/- 20A, Nsoic-8; Quiescent Current:10Ma; Bandwidth:120Khz; Sensor Case Style:Nsoic; No. Of Pins:8Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:150°C Rohs Compliant: Yes |Allegro Microsystems ACS725LLCTR-20AB-T

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • ALLEGRO MICROSYSTEM INCORPORATED
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • Allegro MicroSystems Europe Ltd
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • ALLGRO
  • Allegro Microsystem

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Accuracy0.8 %
Ambient Temperature Range High150 °C
Bandwidth120 kHz
Coil Resistance1.2 mΩ
Current Sensing20 A
Frequency120 kHz
Linearity1.5 %
Max Junction Temperature (Tj)165 °C
Max Operating Temperature150 °C
Max Supply Current14 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels1
Operating Supply Current10 mA
PackagingTape & Reel (TR)
PolarityBidirectional
Quiescent Current10 mA
Response Time4 µs
Sensing MethodHall Effect
Sensitivity (mV/A)66 mV/A
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems ACS725LLCTR-20AB-T.

Allegro MicroSystems
Datasheet19 pages4 years ago
Allegro
Datasheet19 pages8 years ago
Datasheet20 pages9 years ago
Newark
Datasheet17 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant