
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | ACS70331EOLCTR-2P5U3 | 9,000 | 21h | |||||||||
| DigiKey | 620-ACS70331EOLCTR-2P5U3CT-ND | 5,488 | 1 | Cut Tape | ||||||||
| Future Electronics | ACS70331EOLCTR-2P5U3 | 0 | 3K | Tape & Reel | ||||||||
| Arrow Electronics | ACS70331EOLCTR-2P5U3 | 0 | 9K | |||||||||
| Mouser | 250-70331EOLCTR2P5U3 | 7,763 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Allegro MicroSystems ACS70331EOLCTR-2P5U3.
Download Allegro MicroSystems ACS70331EOLCTR-2P5U3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Allegro MicroSystems ACS70331EOLCTR-2P5U3 provided by its distributors.
Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:
Download datasheets and manufacturer documentation for Allegro MicroSystems ACS70331EOLCTR-2P5U3.