Broadcom ACPL-247-560E

Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin SOIC T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Ambient Temperature Range High110 °C
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)80 V
Current Transfer Ratio600 %
Fall Time3 µs
Forward Current50 mA
Forward Voltage1.2 V
Input Current20 mA
Isolation Voltage3 kV
Max Collector Current50 mA
Max Input Current50 mA
Max Operating Temperature110 °C
Max Output Voltage80 V
Max Power Dissipation170 mW
Min Operating Temperature-55 °C
Number of Channels4
Number of Elements4
Output Current per Channel50 mA
Output Voltage80 V
PackagingDigi-Reel®
Power Dissipation170 mW
Reverse Breakdown Voltage6 V
Reverse Voltage6 V
Rise Time2 µs
Turn-Off Delay Time3 µs
Turn-On Delay Time3 µs
Dimensions
Height2.42 mm

Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-247-560E.

LKR
Datasheet11 pages11 years ago
Newark
Datasheet9 pages15 years ago
Datasheet8 pages13 years ago

Inventory History

3 month trend:
-3.18%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom ACPL-247-560E.

Related Parts

Descriptions

Descriptions of Broadcom ACPL-247-560E provided by its distributors.

Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin SOIC T/R
Avnet Japan
Transistor Output Optocoupler, 4-Element, 3000V Isolation
OPTOCOUPLER, QUAD, SMD, DC I/P, VDE; No. of Channels:4; Isolation Voltage:3kV; Optocoupler Output Type:Phototransistor; Input Current:20mA; Output Voltage:80V; Opto Case Style:SOIC; No. of Pins:16; SVHC:No SVHC (18-Jun-2012); Current Transfer Ratio Min:100%; Fall Time tf:3µs; Operating Temperature Range:-55°C to +110°C; Output Type:Phototransistor; Rise Time:2µs

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Ambient Temperature Range High110 °C
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)80 V
Current Transfer Ratio600 %
Fall Time3 µs
Forward Current50 mA
Forward Voltage1.2 V
Input Current20 mA
Isolation Voltage3 kV
Max Collector Current50 mA
Max Input Current50 mA
Max Operating Temperature110 °C
Max Output Voltage80 V
Max Power Dissipation170 mW
Min Operating Temperature-55 °C
Number of Channels4
Number of Elements4
Output Current per Channel50 mA
Output Voltage80 V
PackagingDigi-Reel®
Power Dissipation170 mW
Reverse Breakdown Voltage6 V
Reverse Voltage6 V
Rise Time2 µs
Turn-Off Delay Time3 µs
Turn-On Delay Time3 µs
Dimensions
Height2.42 mm

Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-247-560E.

LKR
Datasheet11 pages11 years ago
Newark
Datasheet9 pages15 years ago
Datasheet8 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant