TDK ACM4520V-901-2P-T

Ind Common Mode Choke 900 Ohm 1.2A 0.06 Ohm Wirewound 4-Pin T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
ACM4520V-901-2P-T000800
13h
ACM4520V-901-2P-T0
2d

Technical Specifications

Physical
Case/PackageV
Core MaterialFerrite
Technical
Current Rating1.2 A
DC Resistance (DCR)60 mΩ
Impedance900 Ω
Max DC Current1.2 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
ShieldingShielded
Dimensions
Depth4.5 mm
Height2 mm
Length4.7 mm

Documents

Download datasheets and manufacturer documentation for TDK ACM4520V-901-2P-T.

Newark
Datasheet15 pages11 years ago
Upverter
Datasheet13 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK ACM4520V-901-2P-T.

Descriptions

Descriptions of TDK ACM4520V-901-2P-T provided by its distributors.

Ind Common Mode Choke 900 Ohm 1.2A 0.06 Ohm Wirewound 4-Pin T/R
FILTER, COMMON MODE, 1.2A, SMD
Filter, Common Mode, 1.2A, Smd; Rated Current:1.2A; Inductance:-; Product Range:acm-V Series; Impedance:900Ohm; Common Mode Filter Case:4.7Mm X 4.5Mm X 2Mm; Automotive Qualification Standard:-; Svhc:no Svhc (15-Jan-2019) Rohs Compliant: Yes

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageV
Core MaterialFerrite
Technical
Current Rating1.2 A
DC Resistance (DCR)60 mΩ
Impedance900 Ω
Max DC Current1.2 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
ShieldingShielded
Dimensions
Depth4.5 mm
Height2 mm
Length4.7 mm

Documents

Download datasheets and manufacturer documentation for TDK ACM4520V-901-2P-T.

Newark
Datasheet15 pages11 years ago
Upverter
Datasheet13 pages11 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant