Distributor | SKU | Min | Pkg | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|
Newark | 30Y9764 | 4,685 | 5 | Cut Tape | ||||||||
Arrow Electronics | ACM2012-201-2P-T002 | 18 | 18 | |||||||||
Chip One Stop | ACM2012-201-2P-T002 | 2,000 | 5 | Cut Tape | 11h | |||||||
DigiKey | 445-2209-1-ND | 2,555 | 1 | Cut Tape | ||||||||
TTI | ACM2012-201-2P-T002 | 8,000 | 2K | Tape & Reel | 18h |
Download datasheets and manufacturer documentation for TDK ACM2012-201-2P-T002.
Download TDK ACM2012-201-2P-T002 symbol, footprint, and 3D STEP models from our trusted partners.
SOURCE | eCAD | mCAD | FILES |
---|---|---|---|
![]() | SymbolFootprint | 3D | Download |
![]() | SymbolFootprint | 3D | Download |
Descriptions of TDK ACM2012-201-2P-T002 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK ACM2012-201-2P-T002.