Amphenol ACJS-MV35-5

Phone Audio Connector, Jack, 3Pos, Panel Rohs Compliant: Yes |Amphenol Sine/tuchel ACJS-MV35-5
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingCopper, Tin
Housing MaterialPolybutylene
MountThrough Hole
Technical
GenderFemale
Max Operating Temperature75 °C
Min Operating Temperature-25 °C
Number of Contacts3
OrientationVertical
Schedule B8536694040
TerminationSolder
Dimensions
Length15.8 mm

Documents

Download datasheets and manufacturer documentation for Amphenol ACJS-MV35-5.

Electro Sonic
Datasheet1 page8 years ago
element14 APAC
Datasheet23 pages10 years ago
TME
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago

Inventory History

3 month trend:
-24.25%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol ACJS-MV35-5.

Related Parts

Descriptions

Descriptions of Amphenol ACJS-MV35-5 provided by its distributors.

Phone Audio Connector, Jack, 3Pos, Panel Rohs Compliant: Yes |Amphenol Sine/tuchel ACJS-MV35-5
Phone Audio Connector, 3.5mm, 3 Contacts, Jack, Panel Mount, Tin Plated Contacts
Conn 3.5MM Audio Jack F 3 POS Solder ST Thru-Hole 5 Terminal 1 Port

Images

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol Thermometrics
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingCopper, Tin
Housing MaterialPolybutylene
MountThrough Hole
Technical
GenderFemale
Max Operating Temperature75 °C
Min Operating Temperature-25 °C
Number of Contacts3
OrientationVertical
Schedule B8536694040
TerminationSolder
Dimensions
Length15.8 mm

Documents

Download datasheets and manufacturer documentation for Amphenol ACJS-MV35-5.

Electro Sonic
Datasheet1 page8 years ago
element14 APAC
Datasheet23 pages10 years ago
TME
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago

Compliance

Environmental Classification
RoHSCompliant