Amphenol Audio ACJS-HHOP

Phone Audio Connector, Jack, 3Pos, Panel Rohs Compliant: Yes |Amphenol Sine/tuchel ACJS-HHOP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingCopper, Nickel, Tin
Housing MaterialPolybutylene
MountThrough Hole
Technical
GenderFemale
Max Operating Temperature75 °C
Min Operating Temperature-25 °C
Number of Contacts3
Number of Positions3
OrientationHorizontal
TerminationSolder
Dimensions
Length15.8 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Audio ACJS-HHOP.

Electro Sonic
Datasheet1 page8 years ago
Newark
Datasheet23 pages10 years ago
TME
Datasheet1 page15 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Audio ACJS-HHOP.

Related Parts

Descriptions

Descriptions of Amphenol Audio ACJS-HHOP provided by its distributors.

Phone Audio Connector, Jack, 3Pos, Panel Rohs Compliant: Yes |Amphenol Sine/tuchel ACJS-HHOP
Phone Audio Connector, 6.35mm, 3 Contacts, Jack, Panel Mount, Tin Plated Contacts
Conn Phone Jack F 3 POS Solder RA Thru-Hole 6 Terminal 1 Port
PHONE AUDIO Connector, JACK, 3POS, PANEL;
1/4" Single Horizonal PCB Phone Jack, Stereo, Metal Bore, Without Nut, Plastic Th | Amphenol Audio ACJS-HHOP
1/4" PHONE TRS OFFSET HORZ PCB NO HARDWARE
Amphenol

Manufacturer Aliases

Amphenol Audio has several brands around the world that distributors may use as alternate names. Amphenol Audio may also be known as the following names:

  • Amphenol Audio / Entertainment
  • Amphenol AIPG - Audio
  • Amphenol Audio / Entertai

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingCopper, Nickel, Tin
Housing MaterialPolybutylene
MountThrough Hole
Technical
GenderFemale
Max Operating Temperature75 °C
Min Operating Temperature-25 °C
Number of Contacts3
Number of Positions3
OrientationHorizontal
TerminationSolder
Dimensions
Length15.8 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Audio ACJS-HHOP.

Electro Sonic
Datasheet1 page8 years ago
Newark
Datasheet23 pages10 years ago
TME
Datasheet1 page15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant