Amphenol Industrial ACC06E24-28S(025)

Conn Industrial Cylindrical SKT 24 POS Crimp ST Cable Mount 24 Terminal 1 Port
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingZinc
Contact MaterialCopper
Contact PlatingSilver
MountCable
Number of Pins24
PlatingZinc
Technical
Connector TypeCircular
Contact GenderFemale
GenderMale
Military StandardMIL-DTL-5015
Number of Contacts24
OrientationStraight
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial ACC06E24-28S(025).

Farnell
Datasheet71 pages8 years ago
Datasheet43 pages12 years ago
Arrow Electronics
Datasheet43 pages18 years ago

Inventory History

3 month trend:
-68.85%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Industrial ACC06E24-28S(025).

Related Parts

Descriptions

Descriptions of Amphenol Industrial ACC06E24-28S(025) provided by its distributors.

Conn Industrial Cylindrical SKT 24 POS Crimp ST Cable Mount 24 Terminal 1 Port
Circular Connector, Threaded, Crimp, Circular Industrial, Mil - C - 5015 Series, Plug, 24, Socket Rohs Compliant: Yes |Amphenol Industrial ACC06E24-28S-025
CIRCULAR, SIZE 24, 24WAYS, SKT; Product Range: AC Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 24Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 24-28; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Black Zinc Cobalt; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • INDUSTRIAL@AMPHENOL
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL (AIPG)
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS
  • Amphenol IPG
  • Amphenol Aerospace and Industrial Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACC06E-24-28S(025)
  • ACC06E-24-28S025
  • ACC06E24-28S-025

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingZinc
Contact MaterialCopper
Contact PlatingSilver
MountCable
Number of Pins24
PlatingZinc
Technical
Connector TypeCircular
Contact GenderFemale
GenderMale
Military StandardMIL-DTL-5015
Number of Contacts24
OrientationStraight
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial ACC06E24-28S(025).

Farnell
Datasheet71 pages8 years ago
Datasheet43 pages12 years ago
Arrow Electronics
Datasheet43 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsIP67
REACH SVHCNo SVHC
RoHSCompliant