Sullins ACB106DHHD-S621

12 Position 1.27 mm Center Dual Readout Black Through Hole Edgecard Connector
Datasheet

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Insulation MaterialPolyphenylene
MountThrough Hole
Technical
Connector TypeHairpin Bellows
GenderFemale
Max Operating Temperature150 °C
Min Operating Temperature-65 °C
Number of Positions212
Number of Rows2
TerminationSolder
Dimensions
Card Thickness1.5748 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Sullins ACB106DHHD-S621.

Future Electronics
Datasheet2 pages11 years ago
Datasheet2 pages9 years ago
Datasheet2 pages15 years ago
DigiKey
Datasheet2 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Sullins ACB106DHHD-S621.

Related Parts

Descriptions

Descriptions of Sullins ACB106DHHD-S621 provided by its distributors.

12 Position 1.27 mm Center Dual Readout Black Through Hole Edgecard Connector
CONN MCA FMALE 212POS 0.050 GOLD

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLIN
  • SULLINS ELECTRONICS
  • Sullins Electronics Corp
  • Sullins Connector Solutions Inc
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS ELEC
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • Sullins Headers
  • Sullins Corp
  • SULLINS MICROPLASTICS
  • SULLINS ELECTRONICS CORPORATION
  • SULLINS ELECT
  • Sullins Connector Solutio
  • G SULLINS
  • SULLINS ELECTRONICS INC
  • SUL

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Insulation MaterialPolyphenylene
MountThrough Hole
Technical
Connector TypeHairpin Bellows
GenderFemale
Max Operating Temperature150 °C
Min Operating Temperature-65 °C
Number of Positions212
Number of Rows2
TerminationSolder
Dimensions
Card Thickness1.5748 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Sullins ACB106DHHD-S621.

Future Electronics
Datasheet2 pages11 years ago
Datasheet2 pages9 years ago
Datasheet2 pages15 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant