Amphenol AC3MM

Plug, XLR type, male, straight, 3 contacts, gold plated pins, for cable 3 - 6.5mm, solder

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack
Contact MaterialBrass
Contact PlatingSilver
Housing MaterialPolybutylene
MountCable
Number of Pins3
Number of Terminals3
PlatingNickel
Technical
Contact Resistance3 mΩ
Current Rating15 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating15 A
Max Operating Temperature75 °C
Max Voltage Rating (AC)133 V
Min Operating Temperature-25 °C
Number of Contacts3
Number of Ports1
Number of Positions3
OrientationStraight
TerminationSolder
Voltage Rating133 V
Voltage Rating (AC)50 V
Voltage Rating (DC)133 V
Dimensions
Length82 mm

Documents

Download datasheets and manufacturer documentation for Amphenol AC3MM.

RS (Formerly Allied Electronics)
Datasheet1 page16 years ago
Datasheet1 page9 years ago
Electro Sonic
Datasheet21 pages9 years ago
TME
Datasheet13 pages18 years ago

Inventory History

3 month trend:
+5.04%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol AC3MM.

Related Parts

Descriptions

Descriptions of Amphenol AC3MM provided by its distributors.

Plug, XLR type, male, straight, 3 contacts, gold plated pins, for cable 3 - 6.5mm, solder
PLUG, XLR, NICKEL, 3POLE; No. of Contacts:3Contacts; Gender:Plug; Connector Mounting:Cable Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Metal Body; Product Range:AC Series; Colour:Nickel; Connector Colour:Natural; Contact Resistance:3mohm; Contact Termination:Solder; Current Rating:15A; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Mechanical Life:1000 mating cycles; Operating Temperature Max:75°C; Operating Temperature Min:-25°C; Termination Method:Solder; Voltage Rating VAC:50V; Wire Size AWG Max:14AWG
Gender = Plug / Poles = 3 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Solder Terminal / Cable Diameter Max. mm = 6.5 / Contact Material = Brass / Contact Plating = Silver / Body Material = Die-Cast Zinc Alloy / Body Colour = Nickel / Current Rating A = 15 / Voltage Rating V = 133 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 75 / Insulation Resistance GOhm = 1 / Contact Resistance mOhm = 3

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol Thermometrics
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC3-MM

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack
Contact MaterialBrass
Contact PlatingSilver
Housing MaterialPolybutylene
MountCable
Number of Pins3
Number of Terminals3
PlatingNickel
Technical
Contact Resistance3 mΩ
Current Rating15 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating15 A
Max Operating Temperature75 °C
Max Voltage Rating (AC)133 V
Min Operating Temperature-25 °C
Number of Contacts3
Number of Ports1
Number of Positions3
OrientationStraight
TerminationSolder
Voltage Rating133 V
Voltage Rating (AC)50 V
Voltage Rating (DC)133 V
Dimensions
Length82 mm

Documents

Download datasheets and manufacturer documentation for Amphenol AC3MM.

RS (Formerly Allied Electronics)
Datasheet1 page16 years ago
Datasheet1 page9 years ago
Electro Sonic
Datasheet21 pages9 years ago
TME
Datasheet13 pages18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant