Vishay AC07000006801JAC00

Axial Fixed Resistor AC 0.295DIAX1.024L 7.50MMX26.00MM 7W 6.8 Kohm 100/ +180PPM/C
Datasheet

Price and Stock

Inventory History

3 month trend:
-52.00%

Engineering Resources

View Evaluation kits and Reference designs for Vishay AC07000006801JAC00.

Related Parts

Resistor, 6.8 kOhm, ± 5%, 5 W, Axial Leaded, Wirewound, General Purpose
AC Series 6.2 kOhm 5 W ±5 % 100 to 180 ppm/K Through Hole Wirewound Resistor
Axial FIXED RESISTOR AC 0.217Diax0.650L 5.50mmx16.50mm 4W 6.8kOhm 100/ +180ppm/C

Descriptions

Descriptions of Vishay AC07000006801JAC00 provided by its distributors.

Axial FIXED RESISTOR AC 0.295Diax1.024L 7.50mmx26.00mm 7W 6.8kOhm 100/ +180ppm/C
Resistor, 6.8 kOhm, ± 5%, 7 W, Axial Leaded, Wirewound, General Purpose
AC Series Ø7.5 x 26 mm 7W 6.8 kOhm ±5% 100/180 ppm/K Cemented Wirewound Resistor
RESISTOR WIREWOUND, 6.8KOHM, 7W, 5%; Resistance:6.8kohm; Resistance Tolerance:± 5%; Power Rating:7W; Voltage Rating:218V; Temperature Coefficient:+ 140, -80ppm/°C; Resistor Element Material:Wirewound; Termination Type:Axial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.