📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay AC07000001502JAC00

Axial Fixed Resistor AC 0.295DIAX1.024L 7.50MMX26.00MM 7W 15 Kohm 100/ +180PPM/C
$ 1.524
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC07000001502JAC00.

Newark

Datasheet12 pages4 years ago
Datasheet9 pages8 years ago

Inventory History

3 month trend:
+18.85%

CAD Models

Download Vishay AC07000001502JAC00 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE ConnectivitySBCHE1115KJ
Fixed Resistor, Wire Wound, 11W, 15000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623729-5
Fixed Resistor, Wire Wound, 17W, 15000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 15000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay AC07000001502JAC00 provided by its distributors.

Axial FIXED RESISTOR AC 0.295Diax1.024L 7.50mmx26.00mm 7W 15kOhm 100/ +180ppm/C
Res Wirewound 15K Ohm 5% 7W 100ppm/C to 180ppm/C Conformal AXL Thru-Hole Ammo Pack
Fixed Resistor, Wire Wound, 7W, 15000ohm, 324.0371V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, 15KOHM, 7W, 5%; Resistance:15kohm; Resistance Tolerance:± 5%; Power Rating:7W; Voltage Rating:324V; Temperature Coefficient:+ 140, -80ppm/°C; Resistor Element Material:Wirewound; Termination Type:Axial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric