Vishay AC03000004707JAC00

VISHAY AC03000004707JAC00 Through Hole Resistor, 0.47 ohm, Axial Leaded, 3 W, 5%, AC Series
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Number of Pins2
Weight749.986634 mg
Technical
CompositionWirewound
FeaturesFlame Retardant Coating
Max Operating Temperature275 °C
Max Power Dissipation3 W
Military StandardNot
Min Operating Temperature0 °C
Number of Terminations2
PackagingTape & Box (TB)
Power Rating3 W
Resistance470 mΩ
Schedule B8533210080
Temperature Coefficient600 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating1 V
Voltage Rating (DC)1 V
Dimensions
Diameter4.8 mm
Lead Diameter800 µm
Length13 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay AC03000004707JAC00.

Burklin Elektronik
Datasheet13 pages2 years ago
Datasheet9 pages7 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet11 pages12 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages15 years ago
Datasheet11 pages15 years ago
element14 APAC
Datasheet9 pages8 years ago
Datasheet9 pages9 years ago
Farnell
Datasheet9 pages9 years ago
TME
Datasheet12 pages4 years ago
Datasheet9 pages8 years ago
Future Electronics
Datasheet12 pages7 years ago
Newark
Datasheet9 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages13 years ago

Inventory History

3 month trend:
-38.30%

Engineering Resources

View Evaluation kits and Reference designs for Vishay AC03000004707JAC00.

Related Parts

Descriptions

Descriptions of Vishay AC03000004707JAC00 provided by its distributors.

VISHAY AC03000004707JAC00 Through Hole Resistor, 0.47 ohm, Axial Leaded, 3 W,5%, AC Series
Fixed Resistor, Wire Wound, 3W, 0.47ohm, 5% +/-Tol, 80ppm/Cel, Through Hole Mount
Resistor, 470 Milliohms, ± 5%, 3 W, Axial Leaded, Wirewound, General Purpose
Res Wirewound 0.47 Ohm 5% 3W -80ppm/°C to -10ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Resistor 5% AC03000004707J/AC03000004707JAC00 VISHAY RoHS Wath=3 R=0.47 Q4.8XL13MM
AC Series Ø4.8x13mm 3 W 0.47 Ohm ±5 % -10/-80 ppm/K Cemented Wirewound Resistor
Axial Axial AC 0.189Diax0.512L 4.80mmx13.00mm 3W 470mOhms -10/ -80ppm/C
RES, 0R47, 5%, 3W, AXIAL, WIREWOUND; Resistance: 0.47ohm; Product Range: AC Series; Power Rating: 3W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: -; Resistor Element Material: Wirewound; Tempe

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Number of Pins2
Weight749.986634 mg
Technical
CompositionWirewound
FeaturesFlame Retardant Coating
Max Operating Temperature275 °C
Max Power Dissipation3 W
Military StandardNot
Min Operating Temperature0 °C
Number of Terminations2
PackagingTape & Box (TB)
Power Rating3 W
Resistance470 mΩ
Schedule B8533210080
Temperature Coefficient600 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating1 V
Voltage Rating (DC)1 V
Dimensions
Diameter4.8 mm
Lead Diameter800 µm
Length13 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay AC03000004707JAC00.

Burklin Elektronik
Datasheet13 pages2 years ago
Datasheet9 pages7 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet11 pages12 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages15 years ago
Datasheet11 pages15 years ago
element14 APAC
Datasheet9 pages8 years ago
Datasheet9 pages9 years ago
Farnell
Datasheet9 pages9 years ago
TME
Datasheet12 pages4 years ago
Datasheet9 pages8 years ago
Future Electronics
Datasheet12 pages7 years ago
Newark
Datasheet9 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago