Abracon ABMM-25.000MHZ-B2-T

Crystal 25MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 4-Pin CSMD T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCSMD
MountSurface Mount
Number of Pins4
Technical
CompositionCeramic
ESR (Equivalent Series Resistance)40 Ω
Frequency25 MHz
Frequency Stability50 ppm
Frequency Tolerance0.002 %
Load Capacitance18 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingCut Tape
Schedule B8541600060
Series Resistance40 Ω
TerminationSMD/SMT
Tolerance0.002 %
Dimensions
Depth5.2 mm
Height1.2954 mm
Length7.2 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for Abracon ABMM-25.000MHZ-B2-T.

RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago
Datasheet1 page18 years ago
Sager Electronics
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Newark
Datasheet2 pages16 years ago
DigiKey
Datasheet1 page17 years ago
Farnell
Datasheet3 pages16 years ago
X-ON
Datasheet2 pages6 years ago

Inventory History

3 month trend:
-3.93%

Engineering Resources

View Evaluation kits and Reference designs for Abracon ABMM-25.000MHZ-B2-T.

Related Parts

Descriptions

Descriptions of Abracon ABMM-25.000MHZ-B2-T provided by its distributors.

Crystal 25MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 4-Pin CSMD T/R
Seam Seal Crystal Ceramic, 25.000Mhz, 18Pf, 20Ppm, 5 X 7 X 1.3 Rohs Compliant: Yes
ABMM Series 25 MHz ±20 ppm 18 pF -20 to +70°C SMT Microprocessor Crystal
CRYSTAL, 25M, 18PF CL, 7.2X5.2 SMT; Frequency Nom: 25MHz; Crystal Case: SMD, 7mm x 5mm; Frequency Stability + / -: 50ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 20ppm; Product Range: ABMM Series; Operating Temperat

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • OSCILENT
  • ABRACON / PROANT
  • Abracon / AEL Crystal
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • ABRACON COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABMM-25.000MHZ-B-2-T
  • ABMM-25.000MHZ-B2-T.
  • ABMM-25.000MHZ-B2T

Technical Specifications

Physical
Case/PackageCSMD
MountSurface Mount
Number of Pins4
Technical
CompositionCeramic
ESR (Equivalent Series Resistance)40 Ω
Frequency25 MHz
Frequency Stability50 ppm
Frequency Tolerance0.002 %
Load Capacitance18 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingCut Tape
Schedule B8541600060
Series Resistance40 Ω
TerminationSMD/SMT
Tolerance0.002 %
Dimensions
Depth5.2 mm
Height1.2954 mm
Length7.2 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for Abracon ABMM-25.000MHZ-B2-T.

RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago
Datasheet1 page18 years ago
Sager Electronics
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Newark
Datasheet2 pages16 years ago
DigiKey
Datasheet1 page17 years ago
Farnell
Datasheet3 pages16 years ago
X-ON
Datasheet2 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago