Abracon ABM8-16.000MHZ-10-1-U-T

Crystal 16MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 70Ohm 4-Pin Ultra Mini-CSMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCSMD
MountSurface Mount
Number of Pins4
Technical
CompositionCeramic
ESR (Equivalent Series Resistance)70 Ω
Frequency16 MHz
Frequency Stability10 ppm
Frequency Tolerance0.001 %
Load Capacitance10 pF
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
PackagingCut Tape
Schedule B8541600025
TerminationSMD/SMT
Tolerance0.001 %
Dimensions
Depth2.5 mm
Height800 µm
Length3.2 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Abracon ABM8-16.000MHZ-10-1-U-T.

Master Electronics
Datasheet2 pages16 years ago
Newark
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Factory Futures
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
X-ON
Datasheet2 pages6 years ago
Abracon SCT
Technical Drawing1 page10 years ago
DigiKey
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-27.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Abracon ABM8-16.000MHZ-10-1-U-T.

Related Parts

Descriptions

Descriptions of Abracon ABM8-16.000MHZ-10-1-U-T provided by its distributors.

Crystal 16MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 70Ohm 4-Pin Ultra Mini-CSMD T/R
ABM8 Series 16 MHz ±10 ppm 10 pF -10 to +60 °C Ultra Miniature Ceramic Crystal
CRYSTAL, 16MHZ, 10PF, 3.2 X 2.5MM; Frequency Nom: 16MHz; Crystal Case: SMD, 3.2mm x 2.5mm; Frequency Stability + / -: 10ppm; Load Capacitance: 10pF; Frequency Tolerance + / -: 10ppm; Product Range: ABM8 Series; Operating Tempe

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • OSCILENT
  • ABRACON / PROANT
  • Abracon / AEL Crystal
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • ABRACON COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABM8-16.000MHZ-10-1-U-T.
  • ABM8-16.000MHZ-10-1U-T

Technical Specifications

Physical
Case/PackageCSMD
MountSurface Mount
Number of Pins4
Technical
CompositionCeramic
ESR (Equivalent Series Resistance)70 Ω
Frequency16 MHz
Frequency Stability10 ppm
Frequency Tolerance0.001 %
Load Capacitance10 pF
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
PackagingCut Tape
Schedule B8541600025
TerminationSMD/SMT
Tolerance0.001 %
Dimensions
Depth2.5 mm
Height800 µm
Length3.2 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Abracon ABM8-16.000MHZ-10-1-U-T.

Master Electronics
Datasheet2 pages16 years ago
Newark
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Factory Futures
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
X-ON
Datasheet2 pages6 years ago
Abracon SCT
Technical Drawing1 page10 years ago
DigiKey
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago