Abracon ABM3C-12.000MHZ-D4Y-T

Crystal, Surface Mount, 12 MHz, SMD, 5mm x 3.2mm, 30 ppm, 18 pF, 30 ppm, ABM3C
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
CompositionCeramic
ESR (Equivalent Series Resistance)60 Ω
Frequency12 MHz
Frequency Stability30 ppm
Frequency Tolerance0.003 %
Load Capacitance18 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B8541600025
TerminationSMD/SMT
Tolerance0.003 %
Dimensions
Depth3.2 mm
Height1.3 mm
Length5 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Abracon ABM3C-12.000MHZ-D4Y-T.

Farnell
Datasheet2 pages17 years ago
Newark
Datasheet2 pages17 years ago
Datasheet2 pages17 years ago
Sager Electronics
Datasheet2 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages17 years ago
Abracon SCT
Technical Drawing1 page10 years ago

Inventory History

3 month trend:
+45.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Abracon ABM3C-12.000MHZ-D4Y-T.

Related Parts

Descriptions

Descriptions of Abracon ABM3C-12.000MHZ-D4Y-T provided by its distributors.

Crystal, Surface Mount, 12 MHz, SMD, 5mm x 3.2mm, 30 ppm, 18 pF, 30 ppm, ABM3C
Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 4-Pin CSMD T/R
Fundamental SMD/SMT Active Lead Free Crystal 0.003% 18pF 3.2004mm -40C~85C
Frequency Nom:12Mhz; Crystal Case:Smd, 5Mm X 3.2Mm; Frequency Stability +/-:30Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:30Ppm; Product Range:Abm3C Series; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Abracon ABM3C-12.000MHZ-D4Y-T.

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • OSCILENT
  • ABRACON / PROANT
  • Abracon / AEL Crystal
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • ABRACON COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABM3C-12.000MHZ-D4Y-T.

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
CompositionCeramic
ESR (Equivalent Series Resistance)60 Ω
Frequency12 MHz
Frequency Stability30 ppm
Frequency Tolerance0.003 %
Load Capacitance18 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B8541600025
TerminationSMD/SMT
Tolerance0.003 %
Dimensions
Depth3.2 mm
Height1.3 mm
Length5 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Abracon ABM3C-12.000MHZ-D4Y-T.

Farnell
Datasheet2 pages17 years ago
Newark
Datasheet2 pages17 years ago
Datasheet2 pages17 years ago
Sager Electronics
Datasheet2 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages17 years ago
Abracon SCT
Technical Drawing1 page10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago