AB0805-T3 Abracon 256B Real Time Clock

Real Time Clock (RTC) IC Clock/Calendar 256B I²C, 2-Wire Serial 16VFQFN Exposed Pad
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins16
Technical
Date FormatYY-MM-DD-dd
Frequency32.768 kHz
InterfaceI2C
Logic FunctionClock
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 B
Min Operating Temperature-40 °C
Min Supply Voltage1.5 V
Non-volatile Memory Size256 B
Number of Outputs3
PackagingTape & Reel (TR)
Schedule B8542310000
Time FormatHH:MM:SS:hh
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Abracon AB0805-T3.

RS (Formerly Allied Electronics)
Datasheet33 pages9 years ago
Master Electronics
Datasheet33 pages9 years ago
SHENGYU ELECTRONICS
Datasheet87 pages9 years ago
Upverter
Technical Drawing1 page11 years ago
Future Electronics
Datasheet12 pages11 years ago

Inventory History

3 month trend:
+20.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Abracon AB0805-T3.

Related Parts

Descriptions

Descriptions of Abracon AB0805-T3 provided by its distributors.

Real Time Clock (RTC) IC Clock/Calendar 256B I²C, 2-Wire Serial 16VFQFN Exposed Pad
Clock, real time, IC, I2C, 16-QFN, 3.0x3.0mm, ESD Sensitive, AB08 Series | Abracon AB0805-T3
AB08 Series 1.7 to 3.6 V 32 kHz SMT Crystal Mode Real Time Clock Module - QFN-16
16-VFQFN Exposed Pad Alarm Leap Year SRAM Trickle-Charger Watchdog Timer I2C 2-Wire Serial Surface Mount real time clock IC 1.7V~3.6V 0.17muA~0.22muA @ 1.8V~3V 85C 256B
REAL TIME CLOCK, I2C, QFN-16; Date Format: Day; Date; Month; Year; Century; Clock Format: HH: MM: SS: hh; Clock IC Type: RTC; Supply Voltage Min: 1.5V; Supply Voltage Max: 3.6V; Clock IC Case Style: QFN; No. of Pins: 16Pins; IC In

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • OSCILENT
  • ABRACON / PROANT
  • Abracon / AEL Crystal
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • ABRACON COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • AB0805-T3.
  • AB0805T3

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins16
Technical
Date FormatYY-MM-DD-dd
Frequency32.768 kHz
InterfaceI2C
Logic FunctionClock
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 B
Min Operating Temperature-40 °C
Min Supply Voltage1.5 V
Non-volatile Memory Size256 B
Number of Outputs3
PackagingTape & Reel (TR)
Schedule B8542310000
Time FormatHH:MM:SS:hh
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Abracon AB0805-T3.

RS (Formerly Allied Electronics)
Datasheet33 pages9 years ago
Master Electronics
Datasheet33 pages9 years ago
SHENGYU ELECTRONICS
Datasheet87 pages9 years ago
Upverter
Technical Drawing1 page11 years ago
Future Electronics
Datasheet12 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago