Abracon AB-32.768MHZ-B2

Crystal, 11.5 x 5.0 x 13.46mm, 32.768 MHz, 20PPM, -20 to 70C, HC49/U | Abracon AB-32.768MHZ-B2
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins49
Technical
ESR (Equivalent Series Resistance)25 Ω
Frequency32.768 MHz
Frequency Stability100 ppm
Frequency Tolerance0.002 %
Load Capacitance18 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingBulk
Schedule B8541600060
TerminationRadial
Tolerance0.002 %
Dimensions
Height13.46 mm
Lead Pitch4.88 mm
Length11.5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Abracon AB-32.768MHZ-B2.

Sager Electronics
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet3 pages15 years ago
Datasheet4 pages5 years ago
DigiKey
Datasheet1 page21 years ago
Electro Sonic
Datasheet4 pages5 years ago
X-ON
Datasheet4 pages6 years ago
Abracon SCT
Technical Drawing1 page10 years ago

Inventory History

3 month trend:
-3.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Abracon AB-32.768MHZ-B2.

Related Parts

Descriptions

Descriptions of Abracon AB-32.768MHZ-B2 provided by its distributors.

Crystal, 11.5 x 5.0 x 13.46mm, 32.768 MHz, 20PPM, -20 to 70C, HC49/U | Abracon AB-32.768MHZ-B2
Crystal 32.768MHz ±20ppm (Tol) ±100ppm (Stability) 18pF 3rd Overtone 40Ohm 2-Pin HC-49/U Thru-Hole
Crystal, 32.768Mhz, 18Pf, Hc-49U; Frequency Nom:32.768Mhz; Crystal Case:Through Hole, 11.5Mm X 5Mm; Frequency Stability +/-:100Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:20Ppm; Product Range:Ab Series; Esr:25Ohm Rohs Compliant: Yes |Abracon AB-32.768MHZ-B2

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • OSCILENT
  • ABRACON / PROANT
  • Abracon / AEL Crystal
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • ABRACON COMP

Technical Specifications

Physical
MountThrough Hole
Number of Pins49
Technical
ESR (Equivalent Series Resistance)25 Ω
Frequency32.768 MHz
Frequency Stability100 ppm
Frequency Tolerance0.002 %
Load Capacitance18 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingBulk
Schedule B8541600060
TerminationRadial
Tolerance0.002 %
Dimensions
Height13.46 mm
Lead Pitch4.88 mm
Length11.5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Abracon AB-32.768MHZ-B2.

Sager Electronics
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet3 pages15 years ago
Datasheet4 pages5 years ago
DigiKey
Datasheet1 page21 years ago
Electro Sonic
Datasheet4 pages5 years ago
X-ON
Datasheet4 pages6 years ago
Abracon SCT
Technical Drawing1 page10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago