Skyworks Solutions AAT3221IJS-3.3-T1

3.3V 150mA Low Quiescent Current Active High Enable LDO SC70JW-8TR
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Dropout Voltage180 mV
Input Bias Current1.1 µA
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Power Dissipation667 mW
Min Input Voltage3.52 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage3.3 V
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Skyworks Solutions AAT3221IJS-3.3-T1.

SHENGYU ELECTRONICS
Datasheet18 pages10 years ago
Component Distributors Inc.
Datasheet16 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Skyworks Solutions AAT3221IJS-3.3-T1.

Descriptions

Descriptions of Skyworks Solutions AAT3221IJS-3.3-T1 provided by its distributors.

3.3V 150mA Low Quiescent Current Active High Enable LDO SC70JW-8TR
LDO Voltage Regulators 150mA NanoPower LDO Linear Regulator
IC REG LINEAR 3.3V 150MA 8SC70JW

Manufacturer Aliases

Skyworks Solutions has several brands around the world that distributors may use as alternate names. Skyworks Solutions may also be known as the following names:

  • SKYWORKS
  • Skyworks Solutions Inc
  • SKYWORK
  • SKY
  • ALPHA INDUSTRIES
  • SKYWOR
  • SKYW
  • ALPHA INDUSTRIES INC
  • SKYWORKS/PBF
  • SKYWORKS SOL
  • Skyworks Ireland
  • SKYWORKS SOLUTIONS INC (VA)
  • skyworksinc
  • SKYWORKSS
  • SKYWORKS SOLUT
  • SKYWOKS
  • SKYWORKSPb
  • Skyworks Solutionss Solutions
  • Skyworks Solu Inc
  • SKYWORKSSOLUTIONSINCORPORATED
  • SKYWORKSOLUTIONS
  • Skyworks Space and Defense (formerly Isolink)
  • Skyworksolutionsnc
  • Skyworks Solutions / ANALOGICTECH
  • SKYWORKS(RoHS)

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Dropout Voltage180 mV
Input Bias Current1.1 µA
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Power Dissipation667 mW
Min Input Voltage3.52 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage3.3 V
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Skyworks Solutions AAT3221IJS-3.3-T1.

SHENGYU ELECTRONICS
Datasheet18 pages10 years ago
Component Distributors Inc.
Datasheet16 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant