Skyworks Solutions AAT3221IGV-3.3-T1

LDO Regulator Pos 3.3V 0.15A Automotive 5-Pin SOT-23 T/R / IC REG LDO 3.3V 0.15A SOT23-5
Datasheet

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins5
Technical
Dropout Voltage180 mV
Input Bias Current1.1 µA
Max Input Voltage7 V
Max Operating Temperature85 °C
Max Output Current150 mA
Max Power Dissipation667 mW
Min Input Voltage-300 mV
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage3.3 V
PackagingTape and Reel
PolarityPositive
Power Dissipation667 W

Documents

Download datasheets and manufacturer documentation for Skyworks Solutions AAT3221IGV-3.3-T1.

SHENGYU ELECTRONICS
Datasheet18 pages10 years ago
Upverter
Datasheet19 pages6 years ago
Component Distributors Inc.
Datasheet16 pages11 years ago
Future Electronics
Datasheet16 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Skyworks Solutions AAT3221IGV-3.3-T1.

Descriptions

Descriptions of Skyworks Solutions AAT3221IGV-3.3-T1 provided by its distributors.

LDO Regulator Pos 3.3V 0.15A Automotive 5-Pin SOT-23 T/R / IC REG LDO 3.3V 0.15A SOT23-5
3.3V 150mA Low Quiescent Current Active High Enable LDO SOT23-5TR
LDO Voltage Regulators 150mA NanoPower LDO Linear Regulator
Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit ROHS3Compliant voltage regulator linear 180mV 150mA 667W -40C~85C

Manufacturer Aliases

Skyworks Solutions has several brands around the world that distributors may use as alternate names. Skyworks Solutions may also be known as the following names:

  • SKYWORKS
  • Skyworks Solutions Inc
  • SKYWORK
  • SKY
  • ALPHA INDUSTRIES
  • SKYWOR
  • SKYW
  • ALPHA INDUSTRIES INC
  • SKYWORKS/PBF
  • SKYWORKS SOL
  • Skyworks Ireland
  • SKYWORKS SOLUTIONS INC (VA)
  • skyworksinc
  • SKYWORKSS
  • SKYWORKS SOLUT
  • SKYWOKS
  • SKYWORKSPb
  • Skyworks Solutionss Solutions
  • Skyworks Solu Inc
  • SKYWORKSSOLUTIONSINCORPORATED
  • SKYWORKSOLUTIONS
  • Skyworks Space and Defense (formerly Isolink)
  • Skyworksolutionsnc
  • Skyworks Solutions / ANALOGICTECH
  • SKYWORKS(RoHS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • AAT3221IGV-3.3T1

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins5
Technical
Dropout Voltage180 mV
Input Bias Current1.1 µA
Max Input Voltage7 V
Max Operating Temperature85 °C
Max Output Current150 mA
Max Power Dissipation667 mW
Min Input Voltage-300 mV
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage3.3 V
PackagingTape and Reel
PolarityPositive
Power Dissipation667 W

Documents

Download datasheets and manufacturer documentation for Skyworks Solutions AAT3221IGV-3.3-T1.

SHENGYU ELECTRONICS
Datasheet18 pages10 years ago
Upverter
Datasheet19 pages6 years ago
Component Distributors Inc.
Datasheet16 pages11 years ago
Future Electronics
Datasheet16 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant