Kingbright AAAF5051-04

LED Tri-Color Blue/Green/Red Orange 452nm/515nm/635nm 6-Pin SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorBlue, Green, Red
Lens ColorColorless
MountSurface Mount
Technical
Dominant Wavelength460 nm
Forward Current150 mA
Forward Voltage3.5 V
Lens StyleClear
Lens TransparencyClear
Luminous Intensity1.5 cd
Max Operating Temperature85 °C
Manufacturer Package IdentifierSMT_LED
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Power Rating600 mW
Test Current150 mA
Viewing Angle120 °
Dimensions
Height1.3 mm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Kingbright AAAF5051-04.

Upverter
Datasheet9 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Kingbright AAAF5051-04.

Related Parts

Descriptions

Descriptions of Kingbright AAAF5051-04 provided by its distributors.

LED Tri-Color Blue/Green/Red Orange 452nm/515nm/635nm 6-Pin SMD T/R
Blue/Orange/Green 5 x 5 mm 120° Clear 1500/6300/3200 mcd Surface Mount LED Lamp
Standard LEDs - SMD RGB 635/515/452nm 2700/5000/1000 mcd

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • KGB
  • KIN
  • KINGSBRIGHT
  • KINGBRIGHT CORP
  • KINGBRIGHT ELECTRONIC
  • KINGBRIG
  • KINGB
  • KINGBRIGHT COMPANY LLC
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG
  • KINGBRIGHT AMERICA LLC

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorBlue, Green, Red
Lens ColorColorless
MountSurface Mount
Technical
Dominant Wavelength460 nm
Forward Current150 mA
Forward Voltage3.5 V
Lens StyleClear
Lens TransparencyClear
Luminous Intensity1.5 cd
Max Operating Temperature85 °C
Manufacturer Package IdentifierSMT_LED
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Power Rating600 mW
Test Current150 mA
Viewing Angle120 °
Dimensions
Height1.3 mm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Kingbright AAAF5051-04.

Upverter
Datasheet9 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant