📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Kingbright AA3021VBS/D

Single Color LED, Blue, Water Clear, 2.5mm
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright AA3021VBS/D.

IHS

Datasheet4 pages6 years ago

Inventory History

3 month trend:
-36.06%

CAD Models

Download Kingbright AA3021VBS/D symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

LED Uni-Color Blue 465nm Automotive 2-Pin SMD T/R
Single Color LED, Blue, Colorless Clear, 1.7mm
KingbrightAPHHS1005ZGCK
LED Uni-Color Green 515nm 2-Pin Chip LED T/R

Descriptions

Descriptions of Kingbright AA3021VBS/D provided by its distributors.

Single Color LED, Blue, Water Clear, 2.5mm
Standard LEDs - SMD 3.0 X 2.0 MM BLUE SMD LED
3.0X2.0MM BLU SMD LED LP
LED BLUE CLEAR 2SMD

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • Kingbright Electronic
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG
  • KINGBRIGHT AMERICA LLC