Kingbright AA2214ZGS

Led, SMD; 2.2X1.4MM; Green; 525NM; 600MCD; 20MA; 120 Degrees
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorGreen
Lens ColorColorless
MountSurface Mount
Technical
Dominant Wavelength525 nm
Forward Current20 mA
Forward Voltage3.3 V
Illumination ColorGreen
Lens StyleClear
Lens TransparencyClear
Luminous Intensity700 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Test Current20 mA
Viewing Angle120 °
Dimensions
Height1.3 mm
Length2.2 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Kingbright AA2214ZGS.

Sager Electronics
Datasheet6 pages11 years ago
Datasheet4 pages4 years ago

Inventory History

3 month trend:
-17.91%

Engineering Resources

View Evaluation kits and Reference designs for Kingbright AA2214ZGS.

Related Parts

Descriptions

Descriptions of Kingbright AA2214ZGS provided by its distributors.

LED,SMD;2.2X1.4MM;GREEN;525NM;600MCD;20MA;120 DEGREES
Green 2.2 x 1.4 x 1.3 mm 120° 700 mcd Clear 4.1 V Surface Mount LED
Standard LEDs - SMD Grn 525nm 600mcd 120deg Water Clr

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • KGB
  • KIN
  • KINGSBRIGHT
  • KINGBRIGHT CORP
  • KINGBRIGHT ELECTRONIC
  • KINGBRIG
  • KINGB
  • KINGBRIGHT COMPANY LLC
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG
  • KINGBRIGHT AMERICA LLC

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorGreen
Lens ColorColorless
MountSurface Mount
Technical
Dominant Wavelength525 nm
Forward Current20 mA
Forward Voltage3.3 V
Illumination ColorGreen
Lens StyleClear
Lens TransparencyClear
Luminous Intensity700 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Test Current20 mA
Viewing Angle120 °
Dimensions
Height1.3 mm
Length2.2 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Kingbright AA2214ZGS.

Sager Electronics
Datasheet6 pages11 years ago
Datasheet4 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant