Allegro MicroSystems A8724EEJTR-T

Photoflash Capacitor Charger with Flexible Current Limit and 55 V Power DMOS Switch

Price and Stock

Technical Specifications

Physical
MountSurface Mount
Number of Pins10
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A8724EEJTR-T.

Augswan
Datasheet2 pages14 years ago
Allegro
Datasheet23 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Allegro MicroSystems A8724EEJTR-T.

Descriptions

Descriptions of Allegro MicroSystems A8724EEJTR-T provided by its distributors.

Photoflash Capacitor Charger with Flexible Current Limit and 55 V Power DMOS Switch
A8724 Tape & Reel (TR) Surface Mount Photoflash Capacitor Charger pmic power management device 3mm 3.6V -40C~85C
IC PHOTOFLASH CAP CHARGER 10TDFN

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • ALLEGRO MICROSYSTEM INCORPORATED
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • Allegro MicroSystems Europe Ltd
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • ALLGRO
  • Allegro Microsystem

Technical Specifications

Physical
MountSurface Mount
Number of Pins10
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A8724EEJTR-T.

Augswan
Datasheet2 pages14 years ago
Allegro
Datasheet23 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant