Omron A7BL-207

Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 50VAC 28VDC Solder Panel Mount
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Mechanical Life100 kcycles
MountPanel, Snap in, Solder
Technical
Contact Resistance300 mΩ
Current Rating1 A
Electrical Life50 kcycles
Max Operating Temperature65 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-10 °C
Number of Positions10
TerminationSolder
Dimensions
Height43.5 mm
Length24 mm

Documents

Download datasheets and manufacturer documentation for Omron A7BL-207.

Omron SCT
Datasheet8 pages8 years ago
Master Electronics
Datasheet8 pages15 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron A7BL-207.

Descriptions

Descriptions of Omron A7BL-207 provided by its distributors.

Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 50VAC 28VDC Solder Panel Mount
Thumb Rotary Switch - A7BS/A7BL (OMRON)
Thumbwheel Switch, 1 A, Light gray
Omron SCT
Thumbwheel Switches & Pushwheel Switches THUMBWHEEL
THUMBWHEEL | Omron Electronic Components A7BL-207
THUMBWHEEL HEAVY DUTY SWITCHES

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A7BL207

Technical Specifications

Physical
ColorGrey
Mechanical Life100 kcycles
MountPanel, Snap in, Solder
Technical
Contact Resistance300 mΩ
Current Rating1 A
Electrical Life50 kcycles
Max Operating Temperature65 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-10 °C
Number of Positions10
TerminationSolder
Dimensions
Height43.5 mm
Length24 mm

Documents

Download datasheets and manufacturer documentation for Omron A7BL-207.

Omron SCT
Datasheet8 pages8 years ago
Master Electronics
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant