Omron A6T-6104

Switch DIP OFF ON SPST 6 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold
Contact PlatingGold
Mechanical Life1 kcycles
MountThrough Hole
Weight620 mg
Technical
Contact Current Rating25 mA
Contact Resistance200 mΩ
Current Rating25 mA
Electrical Life1 kcycles
Max Current Rating25 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-20 °C
Number of Circuits6
Number of Positions6
OrientationStraight
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length600 µm
Height4.2 mm
Length16.18 mm
Pitch2.54 mm
Terminal Pitch2.54 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for Omron A6T-6104.

TME
Datasheet4 pages19 years ago
Master Electronics
Datasheet3 pages7 years ago
Sager Electronics
Datasheet3 pages15 years ago
Electro Sonic
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages16 years ago
Factory Futures
Datasheet14 pages17 years ago

Inventory History

3 month trend:
-9.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron A6T-6104.

Related Parts

Descriptions

Descriptions of Omron A6T-6104 provided by its distributors.

Switch DIP OFF ON SPST 6 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
SWITCH, DIP, RASIED ACTUATOR,6 POSITIONS,16.18MM | Omron Electronic Components A6T-6104
SLIDE DIP SWITCH-6SWITCHES 6PST LATCHED0.025A 24VDC THROUGH HOLE-STRAIGHT
Dip Switch 25 mA at 24 VDC 6 Positions SPST Raised Actuator 0.100 in. Terminal Spacing
SWITCH SLIDE DIP SPST 25MA 24V
OMRON ELECTRONIC COMPONENTS A6T-6104 DIP / SIP Switch, A6T Series, SPST, DIP Unsealed, Through Hole, 25 mA, 24 VDC
DIP SWITCH (SLIDE TYPE) Slide Dip Switch, 6 Switches, 6PST, On-off, Latched, 0.025A, 24VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Dip Switch; No. Of Circuits:6Circuits; Switch Actuator Style:Slide; Switch Mounting:Through Hole; Contact Configuration:Spst; Contact Voltage Dc Max:24Vdc; Contact Current Dc Max:25Ma; Product Range:A6T Series; Pitch Spacing:2.54Mm Rohs Compliant: Yes |Omron Electronic Components A6T-6104

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6T6104

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold
Contact PlatingGold
Mechanical Life1 kcycles
MountThrough Hole
Weight620 mg
Technical
Contact Current Rating25 mA
Contact Resistance200 mΩ
Current Rating25 mA
Electrical Life1 kcycles
Max Current Rating25 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-20 °C
Number of Circuits6
Number of Positions6
OrientationStraight
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length600 µm
Height4.2 mm
Length16.18 mm
Pitch2.54 mm
Terminal Pitch2.54 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for Omron A6T-6104.

TME
Datasheet4 pages19 years ago
Master Electronics
Datasheet3 pages7 years ago
Sager Electronics
Datasheet3 pages15 years ago
Electro Sonic
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages16 years ago
Factory Futures
Datasheet14 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
WashableNo