Omron A6SN-9101-P

Switch DIP OFF ON SPST 9 Flat Slide 0.025A 24VDC Gull Wing 2.54mm SMD Embossed T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Current Rating25 mA
Electrical Life1 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-30 °C
Number of Positions9
PackagingTape & Reel (TR)
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Length24.7904 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Omron A6SN-9101-P.

Newark
Datasheet4 pages13 years ago
Datasheet3 pages7 years ago
Sager Electronics
Datasheet3 pages13 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron A6SN-9101-P.

Related Parts

Descriptions

Descriptions of Omron A6SN-9101-P provided by its distributors.

Switch DIP OFF ON SPST 9 Flat Slide 0.025A 24VDC Gull Wing 2.54mm SMD Embossed T/R
SLIDE DIP SWITCH-9SWITCHES 9PST LATCHED0.025A 24VDC SURFACE MOUNT-STRAIGHT
SWITCH SLIDE DIP SPST 25MA 24V
DIP Switches / SIP Switches DIP KNIFEEDGE HI PSI 9POL SHORT LVR
Dip Switch | Omron Electronic Components A6SN-9101-P
DIP SWITCH, 9, SPST, FLUSH SLIDE; Contact Configuration:SPST; No. of Switch Positions:9; Actuator Style:Flat; Pitch Spacing:2.54mm; Contact Current DC Max:25mA; Switch Mounting:PCB ;RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6SN9101P

Technical Specifications

Physical
MountSurface Mount
Technical
Current Rating25 mA
Electrical Life1 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-30 °C
Number of Positions9
PackagingTape & Reel (TR)
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Length24.7904 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Omron A6SN-9101-P.

Newark
Datasheet4 pages13 years ago
Datasheet3 pages7 years ago
Sager Electronics
Datasheet3 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant
WashableYes