Omron A6S-0104

Switch DIP ON OFF 10P 10 Raised Slide 0.025A 24VDC Gull Wing 1000Cycle 2.54mm SMD Stick
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Mechanical Life1 kcycles
MountSurface Mount
Weight870 mg
Technical
Contact Resistance200 mΩ
Current Rating25 mA
Electrical Life1 kcycles
Max Operating Temperature70 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-20 °C
Number of Positions10
OrientationStraight
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length700 µm
Length26.3398 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Omron A6S-0104.

Electro Sonic
Datasheet6 pages20 years ago
Master Electronics
Datasheet7 pages5 years ago
Newark
Datasheet4 pages7 years ago

Inventory History

3 month trend:
+600%

Engineering Resources

View Evaluation kits and Reference designs for Omron A6S-0104.

Descriptions

Descriptions of Omron A6S-0104 provided by its distributors.

Switch DIP ON OFF 10P 10 Raised Slide 0.025A 24VDC Gull Wing 1000Cycle 2.54mm SMD Stick
SWITCH DIP SMT 10POS EXT ACTUAT
DIP Switch; No. of Circuits:10Circuits; Switch Actuator Style:Slide; Switch Mounting:Surface Mount; Contact Configuration:SPST; Contact Voltage DC Max:24VDC; Contact Current DC Max:25mA; Product Range:A6S-H Series RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6S0104

Technical Specifications

Physical
Contact PlatingGold
Mechanical Life1 kcycles
MountSurface Mount
Weight870 mg
Technical
Contact Resistance200 mΩ
Current Rating25 mA
Electrical Life1 kcycles
Max Operating Temperature70 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-20 °C
Number of Positions10
OrientationStraight
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length700 µm
Length26.3398 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Omron A6S-0104.

Electro Sonic
Datasheet6 pages20 years ago
Master Electronics
Datasheet7 pages5 years ago
Newark
Datasheet4 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
WashableNo