Omron A6A-16RW

Switch DIP N.O./N.C. SP16T 16 Thumbwheel 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
ColorBlack
Contact MaterialBronze
Contact PlatingGold, Silver
Mechanical Life10 kcycles
MountThrough Hole
Weight1 g
Technical
Contact Current Rating100 mA
Contact Resistance200 mΩ
Current Rating100 mA
Electrical Life2 kcycles
Insulation Resistance10 MΩ
Max Current Rating100 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)28 V
Min Operating Temperature-10 °C
Number of Positions16
OrientationStraight
PackagingBox
Switching Current100 mA
Switching Voltage28 V
TerminationPC Pins
Throw ConfigurationSP16T
Voltage Rating (DC)28 V
Dimensions
Length9.9822 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Omron A6A-16RW.

Factory Futures
Datasheet4 pages19 years ago
Newark
Datasheet4 pages9 years ago
Farnell
Datasheet3 pages12 years ago
Datasheet4 pages20 years ago
Electro Sonic
Datasheet4 pages15 years ago
Sager Electronics
Datasheet7 pages20 years ago

Inventory History

3 month trend:
-16.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron A6A-16RW.

Related Parts

Descriptions

Descriptions of Omron A6A-16RW provided by its distributors.

Switch DIP N.O./N.C. SP16T 16 Thumbwheel 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box
DIP SWITCH | Omron Electronic Components A6A-16RW
Rotary Coded Switch, 16 Positions, Hexadecimal, On-on, Latched, 0.1A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Thumbwheel Type Actuator, Through Hole-straight
Switch, Rotary, Sealed, 16 Pos, Wheel; Product Range:-; Switch Mounting:through Hole; No. Of Switch Positions:16 Position; Switching Voltage:28Vdc; Output Code:hexadecimal; Switching Current:100Ma; Switch Construction:sealed; Rohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6A16RW

Technical Specifications

Physical
Case/PackageDIP
ColorBlack
Contact MaterialBronze
Contact PlatingGold, Silver
Mechanical Life10 kcycles
MountThrough Hole
Weight1 g
Technical
Contact Current Rating100 mA
Contact Resistance200 mΩ
Current Rating100 mA
Electrical Life2 kcycles
Insulation Resistance10 MΩ
Max Current Rating100 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)28 V
Min Operating Temperature-10 °C
Number of Positions16
OrientationStraight
PackagingBox
Switching Current100 mA
Switching Voltage28 V
TerminationPC Pins
Throw ConfigurationSP16T
Voltage Rating (DC)28 V
Dimensions
Length9.9822 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Omron A6A-16RW.

Factory Futures
Datasheet4 pages19 years ago
Newark
Datasheet4 pages9 years ago
Farnell
Datasheet3 pages12 years ago
Datasheet4 pages20 years ago
Electro Sonic
Datasheet4 pages15 years ago
Sager Electronics
Datasheet7 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
WashableYes