Omron A6A-16RF

Switch DIP SP16T 16 Flush Screwdriver 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialBronze
Contact PlatingGold, Silver
Mechanical Life10 kcycles
MountThrough Hole
Weight700 mg
Technical
Contact Current Rating100 mA
Contact Resistance200 mΩ
Current Rating100 mA
Electrical Life2 kcycles
Insulation Resistance10 MΩ
Max Current Rating100 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)28 V
Min Operating Temperature-10 °C
Number of Positions16
OrientationStraight
PackagingBox
Switching Current100 mA
Switching Voltage28 V
TerminationPC Pins
Throw ConfigurationSP16T
Voltage Rating (DC)28 V
Dimensions
Actuator Length0 m
Length9.9822 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Omron A6A-16RF.

RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Farnell
Datasheet3 pages12 years ago
Master Electronics
Datasheet4 pages9 years ago
Sager Electronics
Datasheet7 pages20 years ago
DigiKey
Datasheet6 pages19 years ago

Inventory History

3 month trend:
+11.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron A6A-16RF.

Related Parts

Descriptions

Descriptions of Omron A6A-16RF provided by its distributors.

Switch DIP SP16T 16 Flush Screwdriver 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box
16 Way Through Hole DIP Switch, Rotary Flush Actuator | Omron Electronic Components A6A-16RF
DIP Switches / SIP Switches ROTARY DIP SWITCH
Rotary Coded Switch, 16 Positions, Hexadecimal, On-on, Latched, 0.1A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Flat Type Actuator, Through Hole-straight
Switch Dimensions L x W x H: 10 x 10 x 5.9 mm Temperature range: -10 ... +70 °C Actuation: Above Connection: THD Pins: 3+2 Pitch: 2.54 mm Switching type: HEX
Rotary Coded Sw, 16Pos, 0.1A/28Vdc, Th; Product Range:A6A Series; Switch Mounting:Through Hole; No. Of Switch Positions:16 Position; Switching Voltage:28Vdc; Output Code:Bcd Hexadecimal; Switching Current:100Ma Rohs Compliant: Yes |Omron Electronic Components A6A-16RF

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6A16RF

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialBronze
Contact PlatingGold, Silver
Mechanical Life10 kcycles
MountThrough Hole
Weight700 mg
Technical
Contact Current Rating100 mA
Contact Resistance200 mΩ
Current Rating100 mA
Electrical Life2 kcycles
Insulation Resistance10 MΩ
Max Current Rating100 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)28 V
Min Operating Temperature-10 °C
Number of Positions16
OrientationStraight
PackagingBox
Switching Current100 mA
Switching Voltage28 V
TerminationPC Pins
Throw ConfigurationSP16T
Voltage Rating (DC)28 V
Dimensions
Actuator Length0 m
Length9.9822 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Omron A6A-16RF.

RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Farnell
Datasheet3 pages12 years ago
Master Electronics
Datasheet4 pages9 years ago
Sager Electronics
Datasheet7 pages20 years ago
DigiKey
Datasheet6 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
WashableYes