Microchip A54SX16P-2VQ100I

FPGA SX Family 16K Gates 924 Cells 320MHz 0.35um (CMOS) Technology 3.3V/5V 100-Pin VQFP
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Frequency320 MHz
Max Frequency320 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Gates24000
Number of I/Os81
Number of Logic Blocks (LABs)1452
Number of Logic Elements/Cells1452
Number of Registers528
Operating Supply Voltage5 V
Propagation Delay700 ps
Speed Grade2
Turn-On Delay Time700 ps
Dimensions
Height1 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Microchip A54SX16P-2VQ100I.

SHENGYU ELECTRONICS
Datasheet64 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip A54SX16P-2VQ100I.

Related Parts

Descriptions

Descriptions of Microchip A54SX16P-2VQ100I provided by its distributors.

FPGA SX Family 16K Gates 924 Cells 320MHz 0.35um (CMOS) Technology 3.3V/5V 100-Pin VQFP
IC FPGA 81 I/O 100VQFP
IC FPGA 81 I/O 100TQFP
SXA FPGA 16K System Gates

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • A54SX16-P2VQ100I

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Frequency320 MHz
Max Frequency320 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Gates24000
Number of I/Os81
Number of Logic Blocks (LABs)1452
Number of Logic Elements/Cells1452
Number of Registers528
Operating Supply Voltage5 V
Propagation Delay700 ps
Speed Grade2
Turn-On Delay Time700 ps
Dimensions
Height1 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Microchip A54SX16P-2VQ100I.

SHENGYU ELECTRONICS
Datasheet64 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements