Microchip A54SX16A-FPQG208

FPGA SX-A Family 16K Gates 924 Cells 167MHz 0.25um/0.22um (CMOS) Technology 2.5V 208-Pin PQFP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins208
Technical
Frequency167 MHz
Max Frequency167 MHz
Max Operating Temperature70 °C
Max Supply Voltage2.75 V
Min Operating Temperature0 °C
Min Supply Voltage2.25 V
Number of Gates24000
Number of I/Os175
Number of Logic Blocks (LABs)1452
Number of Logic Elements/Cells1452
Number of Registers990
Operating Supply Voltage2.5 V
Propagation Delay1.9 ns
Turn-On Delay Time1.9 ns
Dimensions
Height3.4 mm
Length28 mm
Width28 mm

Documents

Download datasheets and manufacturer documentation for Microchip A54SX16A-FPQG208.

SHENGYU ELECTRONICS
Datasheet108 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip A54SX16A-FPQG208.

Descriptions

Descriptions of Microchip A54SX16A-FPQG208 provided by its distributors.

FPGA SX-A Family 16K Gates 924 Cells 167MHz 0.25um/0.22um (CMOS) Technology 2.5V 208-Pin PQFP
IC FPGA 175 I/O 208PQFP
IC FPGA 165 I/O 256FBGA
SXA FPGA 16K System Gates

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins208
Technical
Frequency167 MHz
Max Frequency167 MHz
Max Operating Temperature70 °C
Max Supply Voltage2.75 V
Min Operating Temperature0 °C
Min Supply Voltage2.25 V
Number of Gates24000
Number of I/Os175
Number of Logic Blocks (LABs)1452
Number of Logic Elements/Cells1452
Number of Registers990
Operating Supply Voltage2.5 V
Propagation Delay1.9 ns
Turn-On Delay Time1.9 ns
Dimensions
Height3.4 mm
Length28 mm
Width28 mm

Documents

Download datasheets and manufacturer documentation for Microchip A54SX16A-FPQG208.

SHENGYU ELECTRONICS
Datasheet108 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements