Microchip A3P400-FGG256

FPGA ProASIC®3 Family 400K Gates 231MHz 130nm (CMOS) Technology 1.5V 256-Pin FBGA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins256
Technical
Frequency231 MHz
Max Frequency231 MHz
Max Operating Temperature70 °C
Max Supply Voltage1.575 V
Memory Size6.8 kB
Min Operating Temperature0 °C
Min Supply Voltage1.425 V
Number of Gates400000
Number of I/Os178
Number of Logic Elements/Cells4500
Number of Registers9216
Operating Supply Current3 mA
Operating Supply Voltage1.5 V
RAM Size6.8 kB
Schedule B8542310000
Dimensions
Height1.2 mm
Length17 mm
Width17 mm

Documents

Download datasheets and manufacturer documentation for Microchip A3P400-FGG256.

Future Electronics
Datasheet221 pages8 years ago
_legacy Avnet
Datasheet216 pages14 years ago
Factory Futures
Datasheet19 pages14 years ago
Mouser
Datasheet196 pages16 years ago

Inventory History

3 month trend:
+298%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip A3P400-FGG256.

Related Parts

Descriptions

Descriptions of Microchip A3P400-FGG256 provided by its distributors.

FPGA ProASIC®3 Family 400K Gates 231MHz 130nm (CMOS) Technology 1.5V 256-Pin FBGA
ProASIC3 Series 400000 System Gate 178 I/O 1.575V Surface Mount FPGA - FPBGA-256
Fpga Proasic3 400K Gates 231Mhz 130Nm 1.5V 256Fbga |Microsemi A3P400-FGG256
ProASIC3 A3P400 256-LBGA IN PRODUCTION (Last Updated: 1month ago) field programmable gate array 1.2mm 1.575V 231MHz 6.8kB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • A3P400FGG256

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins256
Technical
Frequency231 MHz
Max Frequency231 MHz
Max Operating Temperature70 °C
Max Supply Voltage1.575 V
Memory Size6.8 kB
Min Operating Temperature0 °C
Min Supply Voltage1.425 V
Number of Gates400000
Number of I/Os178
Number of Logic Elements/Cells4500
Number of Registers9216
Operating Supply Current3 mA
Operating Supply Voltage1.5 V
RAM Size6.8 kB
Schedule B8542310000
Dimensions
Height1.2 mm
Length17 mm
Width17 mm

Documents

Download datasheets and manufacturer documentation for Microchip A3P400-FGG256.

Future Electronics
Datasheet221 pages8 years ago
_legacy Avnet
Datasheet216 pages14 years ago
Factory Futures
Datasheet19 pages14 years ago
Mouser
Datasheet196 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements