Microchip A3P400-1FG144

FPGA ProASIC®3 Family 400K Gates 272MHz 130nm (CMOS) Technology 1.5V 144-Pin FBGA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins144
Weight400.011771 mg
Technical
Frequency272 MHz
Max Frequency272 MHz
Max Operating Temperature70 °C
Max Supply Voltage1.575 V
Min Operating Temperature0 °C
Min Supply Voltage1.425 V
Number of Gates400000
Number of I/Os97
Number of Registers9216
Operating Supply Voltage1.5 V
RAM Size6.8 kB
Speed Grade1
Dimensions
Height1.05 mm
Length13 mm
Width13 mm

Documents

Download datasheets and manufacturer documentation for Microchip A3P400-1FG144.

SHENGYU ELECTRONICS
Datasheet221 pages8 years ago
_legacy Avnet
Datasheet216 pages14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip A3P400-1FG144.

Related Parts

Descriptions

Descriptions of Microchip A3P400-1FG144 provided by its distributors.

FPGA ProASIC®3 Family 400K Gates 272MHz 130nm (CMOS) Technology 1.5V 144-Pin FBGA
A3P400-1Fg144 144 Lfbga 13X13X1.55Mm Tray Rohs Compliant: Yes |Microchip A3P400-1FG144
FPGA 9216 CLBS 400000 GATES 350 MHz PBGA144
FPGA - Field Programmable Gate Array A3P400-1FG144
IC FPGA 1KB FLASH 400K 144-FBGA
ProASIC3 Flash FPGA 400K System Gates

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins144
Weight400.011771 mg
Technical
Frequency272 MHz
Max Frequency272 MHz
Max Operating Temperature70 °C
Max Supply Voltage1.575 V
Min Operating Temperature0 °C
Min Supply Voltage1.425 V
Number of Gates400000
Number of I/Os97
Number of Registers9216
Operating Supply Voltage1.5 V
RAM Size6.8 kB
Speed Grade1
Dimensions
Height1.05 mm
Length13 mm
Width13 mm

Documents

Download datasheets and manufacturer documentation for Microchip A3P400-1FG144.

SHENGYU ELECTRONICS
Datasheet221 pages8 years ago
_legacy Avnet
Datasheet216 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements