Microchip A3P030-VQG100I

FPGA ProASIC®3 Family 30K Gates 231MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Frequency231 MHz
Max Frequency231 MHz
Max Junction Temperature (Tj)100 °C
Max Operating Temperature85 °C
Max Supply Voltage1.575 V
Memory Size128 B
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.425 V
Number of Gates30000
Number of I/Os77
Number of Logic Elements/Cells330
Number of Macrocells256
Number of Registers768
Operating Supply Current15 mA
Operating Supply Voltage1.5 V
Dimensions
Height1 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Microchip A3P030-VQG100I.

SHENGYU ELECTRONICS
Datasheet221 pages8 years ago
Upverter
Technical Drawing107 pages4 years ago
X-ON
Datasheet222 pages6 years ago
Future Electronics
Datasheet220 pages8 years ago
Datasheet16 pages14 years ago
_legacy Avnet
Datasheet216 pages14 years ago

Inventory History

3 month trend:
+8.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip A3P030-VQG100I.

Related Parts

Descriptions

Descriptions of Microchip A3P030-VQG100I provided by its distributors.

FPGA ProASIC®3 Family 30K Gates 231MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP
ProASIC3 A3P030 100-TQFP Matte Tin (Sn) field programmable gate array 1mm 1.5V 231MHz 15mA
Field Programmable Gate Array, 768 CLBs, 30000 Gates, 350MHz, CMOS, PQFP100

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • A3P030VQG100I

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Frequency231 MHz
Max Frequency231 MHz
Max Junction Temperature (Tj)100 °C
Max Operating Temperature85 °C
Max Supply Voltage1.575 V
Memory Size128 B
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.425 V
Number of Gates30000
Number of I/Os77
Number of Logic Elements/Cells330
Number of Macrocells256
Number of Registers768
Operating Supply Current15 mA
Operating Supply Voltage1.5 V
Dimensions
Height1 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Microchip A3P030-VQG100I.

SHENGYU ELECTRONICS
Datasheet221 pages8 years ago
Upverter
Technical Drawing107 pages4 years ago
X-ON
Datasheet222 pages6 years ago
Future Electronics
Datasheet220 pages8 years ago
Datasheet16 pages14 years ago
_legacy Avnet
Datasheet216 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements