Microchip A3P030-QNG68I

FPGA ProASIC®3 Family 30K Gates 231MHz 130nm (CMOS) Technology 1.5V 68-Pin QFN EP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins68
Weight810.002575 mg
Technical
Frequency231 MHz
Max Frequency231 MHz
Max Junction Temperature (Tj)100 °C
Max Operating Temperature85 °C
Max Supply Voltage1.575 V
Memory Size128 B
Memory TypeFLASH
Min Operating Temperature-55 °C
Min Supply Voltage1.4 V
Number of Gates30000
Number of I/Os49
Number of Logic Elements/Cells330
Number of Registers768
Operating Supply Current15 mA
Operating Supply Voltage1.5 V
Dimensions
Height880 µm
Length8 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Microchip A3P030-QNG68I.

Upverter
Datasheet204 pages8 years ago
Technical Drawing107 pages4 years ago
SHENGYU ELECTRONICS
Datasheet221 pages8 years ago
_legacy Avnet
Datasheet216 pages14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip A3P030-QNG68I.

Related Parts

Descriptions

Descriptions of Microchip A3P030-QNG68I provided by its distributors.

FPGA ProASIC®3 Family 30K Gates 231MHz 130nm (CMOS) Technology 1.5V 68-Pin QFN EP
Field Programmable Gate Array, 768 CLBs, 30000 Gates, CMOS
ProASIC3 A3P030 68-VFQFN Exposed Pad IN PRODUCTION (Last Updated: 1month ago) field programmable gate array 880mum 1.5V 231MHz 15mA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • A3P030QNG68I

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins68
Weight810.002575 mg
Technical
Frequency231 MHz
Max Frequency231 MHz
Max Junction Temperature (Tj)100 °C
Max Operating Temperature85 °C
Max Supply Voltage1.575 V
Memory Size128 B
Memory TypeFLASH
Min Operating Temperature-55 °C
Min Supply Voltage1.4 V
Number of Gates30000
Number of I/Os49
Number of Logic Elements/Cells330
Number of Registers768
Operating Supply Current15 mA
Operating Supply Voltage1.5 V
Dimensions
Height880 µm
Length8 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Microchip A3P030-QNG68I.

Upverter
Datasheet204 pages8 years ago
Technical Drawing107 pages4 years ago
SHENGYU ELECTRONICS
Datasheet221 pages8 years ago
_legacy Avnet
Datasheet216 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements