HIROSE ELECTRIC A3B-30PA-2DSA(71)

Conn Unshrouded Header HDR 30 POS 2mm Solder ST Thru-Hole Automotive Bag

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyamide
MountThrough Hole
Technical
Connector TypeHeader, Male Pin
Contact GenderMale
Contact Resistance15 mΩ
Contact Voltage Rating (AC)200 V
Current Rating1 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)200 V
Min Operating Temperature-55 °C
Number of Contacts30
Number of Positions30
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating200 V
Dimensions
Contact Mating Length3.5052 mm
Contact Pitch2 mm
Depth4 mm
Height5.3 mm
Length30 mm
Pitch2 mm
Row Spacing2.0066 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC A3B-30PA-2DSA(71).

Hirose SCT
Datasheet16 pages5 years ago
Farnell
Datasheet16 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC A3B-30PA-2DSA(71).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC A3B-30PA-2DSA(71) provided by its distributors.

Conn Unshrouded Header HDR 30 POS 2mm Solder ST Thru-Hole Automotive Bag
2-mm Pitch Pin Header (Terminal 2-Row Type) A3 Series (HIROSE ELECTRIC)
CONNECTOR, HEADER, 30POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 30Contacts; Gender: Header; Product Range: A3B Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Brass; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyamide
MountThrough Hole
Technical
Connector TypeHeader, Male Pin
Contact GenderMale
Contact Resistance15 mΩ
Contact Voltage Rating (AC)200 V
Current Rating1 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)200 V
Min Operating Temperature-55 °C
Number of Contacts30
Number of Positions30
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating200 V
Dimensions
Contact Mating Length3.5052 mm
Contact Pitch2 mm
Depth4 mm
Height5.3 mm
Length30 mm
Pitch2 mm
Row Spacing2.0066 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC A3B-30PA-2DSA(71).

Hirose SCT
Datasheet16 pages5 years ago
Farnell
Datasheet16 pages7 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant