HIROSE ELECTRIC A3-44DA-2DS(71)

2-mm Pitch Pin Header (Terminal 2-Row Type) A3 Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPBT
Technical
Connector TypeReceptacle
Contact GenderMale
Contact Resistance15 mΩ
Contact Voltage Rating (AC)200 V
Current Rating1 A
GenderReceptacle
InsulationInsulated
Insulation Resistance1 GΩ
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)200 V
Min Operating Temperature-55 °C
Number of Contacts44
Number of Positions44
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating200 V
Dimensions
Contact Pitch2 mm
Depth7.3 mm
Height7.3 mm
Length44 mm
Pitch2 mm
Width7.16 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC A3-44DA-2DS(71).

Future Electronics
Datasheet16 pages5 years ago
TME
Datasheet16 pages5 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet16 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago

Inventory History

3 month trend:
-1.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC A3-44DA-2DS(71).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC A3-44DA-2DS(71) provided by its distributors.

2-mm Pitch Pin Header (Terminal 2-Row Type) A3 Series (HIROSE ELECTRIC)
44 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Conn Socket Strip RCP 44 POS 2mm Solder RA Side Entry Thru-Hole Automotive Tray
Headers & Wire Housings 44P F RECEPTACLE R/A TYPE GOLD PLATED
2.0mm Pitch Double Row Miniature Connectors
Hirose SCT
CONN RCPT 44P 0.079 GOLD PCB R/A
Connector, Rcpt, 44Pos, 2Row, 2Mm; Pitch Spacing:2Mm; No. Of Contacts:44Contacts; Gender:Receptacle; Product Range:A3 Series; Contact Termination Type:Through Hole; No. Of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Rohs Compliant: Yes |Hirose(Hrs) A3-44DA-2DS(71)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPBT
Technical
Connector TypeReceptacle
Contact GenderMale
Contact Resistance15 mΩ
Contact Voltage Rating (AC)200 V
Current Rating1 A
GenderReceptacle
InsulationInsulated
Insulation Resistance1 GΩ
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)200 V
Min Operating Temperature-55 °C
Number of Contacts44
Number of Positions44
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating200 V
Dimensions
Contact Pitch2 mm
Depth7.3 mm
Height7.3 mm
Length44 mm
Pitch2 mm
Width7.16 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC A3-44DA-2DS(71).

Future Electronics
Datasheet16 pages5 years ago
TME
Datasheet16 pages5 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet16 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant