EBM-Papst A2D250-AD26-05

AC Fan Ball Bearing 400VAC 0.4A 140W 2650RPM 70dBA Flange Mount
$ 371.459
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst A2D250-AD26-05.

Master Electronics

Datasheet5 pages13 years ago

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.39%

Descriptions

Descriptions of EBM-Papst A2D250-AD26-05 provided by its distributors.

AC Fan Ball Bearing 400VAC 0.4A 140W 2650RPM 70dBA Flange Mount
AC FAN, 230/400V, 250MM, ROUND, 1086CFM, 75DBA, 160W
Axial Fan, 251Mm, 480Vac, Ball; Nominal Rated Voltage Ac:400V/480V; Fan Frame Type:Circular; Fan Frame Size:251Mm; External Depth:82.5Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:-; Noise Rating:-; Power Rating:230Kva Rohs Compliant: Yes |Ebm-Papst A2D250-AD26-05

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • A2D 250 AD 26-05
  • A2D250AD26-05