EBM-Papst A2D250-AA02-02

AC Fan Ball Bearing 400V 0.22A/0.26A 110W/160W 50Hz/60Hz 2650RPM/2950RPM Flange Mount
$ 234.12
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst A2D250-AA02-02.

IHS

Datasheet10 pages21 years ago

element14 APAC

Farnell

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+12.51%

Supply Chain

Country of OriginGermany
Introduction Date2005-07-20
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2026-12-04

Descriptions

Descriptions of EBM-Papst A2D250-AA02-02 provided by its distributors.

AC Fan Ball Bearing 400V 0.22A/0.26A 110W/160W 50Hz/60Hz 2650RPM/2950RPM Flange Mount
AC FAN, 230/400V, 250X85, ROUND, 991.8CFM, 75DBA, 160W, 2950RPM, WIRE LEADS
EBM PAPST A2D250-AA02-02 AXIAL FAN, 400VAC, 260mA
AC Fan, Axial Construction, 0.26A, 400V, 160W
AC Fan Axial Ball Bearing 400V
AXIAL FAN, 230/400VAC 50/60HZ 0.22/
ebm A, 250 x 83mm, 400 V , 1720m3/h, 2650rpm
AXIAL FAN, 400VAC, 260mA; Nominal Rated; AXIAL FAN, 400VAC, 260mA; Nominal Rated Voltage AC: 400V; Fan Frame Type: Circular; Fan Frame Size: 250mm; External Depth: 85mm; Bearing Type: -; Air Flow - CFM: 992.34CFM; Noise Rating
Axial Fan, 400Vac, 260Ma; Rango De Producto:Serie A2D; Tensión De Alimentación:400Vac; Tamaño Del Marco Del Ventilador:250Mm; Profundidad Externa:85Mm; Rango De Flujo - Imperial:992.34Cu.ft/Min; Rango De Flujo - Métrico:1845M³/H |Ebm-Papst A2D250-AA02-02

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst