Omron A22L-DR-6D-01A

Switches - 22mm Pushbutton SPST-NC AL SQ 6VD RD IP65 LED full-guard
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountFront, Panel
Technical
Contact Current Rating10 mA
Current Rating10 A
Electrical Life500 kcycles
Illumination ColorRed
Illumination TypeLED
Max Operating Temperature55 °C
Min Operating Temperature-20 °C
PackagingBulk
Switch FunctionOn-Off
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (AC)110 V
Voltage Rating (DC)24 V

Documents

Download datasheets and manufacturer documentation for Omron A22L-DR-6D-01A.

Mouser
Datasheet13 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron A22L-DR-6D-01A.

Descriptions

Descriptions of Omron A22L-DR-6D-01A provided by its distributors.

Switches - 22mm Pushbutton SPST-NC AL SQ 6VD RD IP65 LED full-guard
SWITCH PUSH SPST-NC 10A 110V
Omron IL PB SQ RED 6VDC SPST-NC ALT

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A22LDR6D01A

Technical Specifications

Physical
MountFront, Panel
Technical
Contact Current Rating10 mA
Current Rating10 A
Electrical Life500 kcycles
Illumination ColorRed
Illumination TypeLED
Max Operating Temperature55 °C
Min Operating Temperature-20 °C
PackagingBulk
Switch FunctionOn-Off
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (AC)110 V
Voltage Rating (DC)24 V

Documents

Download datasheets and manufacturer documentation for Omron A22L-DR-6D-01A.

Mouser
Datasheet13 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsDust Tight, IP65, Water Resistant
RoHSCompliant