Omron A22GY11M

Switch, Pushbutton, Panel Mount, SPST-NO + SPST-NC, -20 to +70 C, | Omron Automation A22-GY-11M
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPolycarbonate, Resin
Mechanical Life5 Mcycles
MountFront, Panel
Technical
Contact Current Rating10 mA
Current Rating10 A
Electrical Life500 kcycles
Illumination ColorYellow
Illumination TypeLED
Max Operating Temperature70 °C
Max Voltage Rating (AC)440 V
Max Voltage Rating (DC)380 V
Min Operating Temperature-20 °C
Number of Poles1
OrientationStraight
PackagingBulk
TerminationScrew
Throw ConfigurationDPST, SPST
Voltage Rating (AC)110 V
Voltage Rating (DC)24 V
Dimensions
Actuator Length0 m

Documents

Download datasheets and manufacturer documentation for Omron A22GY11M.

Master Electronics
Datasheet30 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages17 years ago
Datasheet14 pages18 years ago
Datasheet13 pages25 years ago
Mouser
Datasheet13 pages0 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Omron A22GY11M.

Related Parts

Descriptions

Descriptions of Omron A22GY11M provided by its distributors.

Switch, Pushbutton, Panel Mount, SPST-NO + SPST-NC, -20 to +70 C, | Omron Automation A22-GY-11M
Switches - 22mm Pushbutton SPST-NO+NC MO RND YL Full-guard actuator
Switch Push Button N.O./N.C. DPST Flush Round Button 10A 440VAC 380VDC Momentary Contact Screw Panel Mount

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A22-GY-11M

Technical Specifications

Physical
Body MaterialPolycarbonate, Resin
Mechanical Life5 Mcycles
MountFront, Panel
Technical
Contact Current Rating10 mA
Current Rating10 A
Electrical Life500 kcycles
Illumination ColorYellow
Illumination TypeLED
Max Operating Temperature70 °C
Max Voltage Rating (AC)440 V
Max Voltage Rating (DC)380 V
Min Operating Temperature-20 °C
Number of Poles1
OrientationStraight
PackagingBulk
TerminationScrew
Throw ConfigurationDPST, SPST
Voltage Rating (AC)110 V
Voltage Rating (DC)24 V
Dimensions
Actuator Length0 m

Documents

Download datasheets and manufacturer documentation for Omron A22GY11M.

Master Electronics
Datasheet30 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages17 years ago
Datasheet14 pages18 years ago
Datasheet13 pages25 years ago
Mouser
Datasheet13 pages0 years ago

Compliance

Environmental Classification
ApprovalsCE, UL
Lead FreeLead Free
RatingsDust Tight, IP65, Water Resistant
RoHSCompliant