Anaren Microwave A20737AGM

Rf Transceiver Module, 2.4Ghz, 3Dbm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingGold
MountSurface Mount
Technical
Current - Receiving25 mA
Current - Transmitting20 mA
Frequency2.4 GHz
InterfaceI2C, SPI, UART
Max Frequency2.4 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size512 kB
Min Operating Temperature-30 °C
Min Supply Voltage1.7 V
Nominal Supply Current20 mA
Sensitivity (dBm)-94 dBm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave A20737AGM.

Farnell
Datasheet2 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Anaren Microwave A20737AGM.

Descriptions

Descriptions of Anaren Microwave A20737AGM provided by its distributors.

Rf Transceiver Module, 2.4Ghz, 3Dbm
RF TXRX MOD BLUETOOTH TRACE ANT
Radio Module 30-Pin LGA Tray
BLUETOOTH MODULE

Manufacturer Aliases

Anaren Microwave has several brands around the world that distributors may use as alternate names. Anaren Microwave may also be known as the following names:

  • ANAREN
  • ANAREN XINGER
  • Anaren Microwave INC
  • Anaren Inc
  • ANARENM
  • ANAREN MICRO
  • ANAREN RFPCI
  • ANAREN POWER
  • ANAREN XINGE
  • RF / Anaren
  • Anaren Wireless / TTM Technologies
  • ANAREN MICROWAV
  • TTM (Anaren) Technologies
  • ANARENINGER
  • ANARENMICROWAVEINCORPORATED
  • RFPower-Anaren
  • ANAREN-ZINGER
  • ANAREN/RF
  • ANAR
  • ANARENICROWAVE
  • ANARENMICROWAVERFPOWER
  • ANAREN TX28p

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingGold
MountSurface Mount
Technical
Current - Receiving25 mA
Current - Transmitting20 mA
Frequency2.4 GHz
InterfaceI2C, SPI, UART
Max Frequency2.4 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size512 kB
Min Operating Temperature-30 °C
Min Supply Voltage1.7 V
Nominal Supply Current20 mA
Sensitivity (dBm)-94 dBm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave A20737AGM.

Farnell
Datasheet2 pages9 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant